Overview of PCA9698DGG,512 by NXP Semiconductors
The PCA9698DGG,512 by NXP Semiconductors is a 40-bit I/O expander with a fast-mode plus (Fm+) I2C-bus interface. This feature-rich device includes a RESET, OE (Output Enable), and INT (Interrupt) functions. Housed in a TSSOP (thin shrink small outline package) with 56 pins, this component is made for complex digital systems requiring additional I/O capabilities, without necessitating changes to the core processor. It operates between a supply voltage range of 2.3V to 5.5V and supports an industrial temperature range from -40°C to +85°C.
The PCA9698DGG,512 is notable for its ability to handle 1MHz clock frequencies, making it suitable for high-speed data logging and interface applications. The integration in a TSSOP-56 package contributes to minimizing the board space required, which is advantageous in dense circuit designs. This I/O expander is RoHS and Reach compliant, ensuring compatibility with environmental regulations.
Industry Applications for PCA9698DGG,512
Given the part’s capabilities, the PCA9698DGG,512 could potentially find applications in various industries. These examples illustrate how the device’s features might be advantageous:
- Telecommunications: In networking equipment, the PCA9698DGG,512 could potentially enable enhanced control over additional signal lines or power management functions in routers or switches. Its high-speed I2C interface might be useful for quick configuration adjustments or system monitoring.
- Transportation and Logistics: This device might be used within electronic control systems in vehicles or logistics infrastructure to expand the number of I/Os available for managing sensors or actuators, improving real-time data acquisition and system responsiveness.
- Robotics and Drones: For robotics applications, the PCA9698DGG,512 might potentially facilitate more complex sensor and actuator management, allowing for refined control in automation and robotic systems. Its robust temperature range and fast data-transfer capabilities could be particularly beneficial in outdoor or variable-environment operations.
Note that these potential applications are speculative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the global semiconductor industry, known for its innovation in Parallel IO Ports and microcontrollers among other sectors. NXP designs and manufactures a variety of components that enhance the performance and functionality of automotive, industrial, consumer, and networking products. Within the category of Microcontrollers and Processors, NXP offers components like the PCA9698DGG,512 which are integral in extending the capabilities of main processing units by managing additional inputs and outputs critical across various applications.
Where to Find PCA9698DGG,512 by NXP Semiconductors
To research and purchase the PCA9698DGG,512, a recommended starting point is Findchips.com, where you can review current stock levels, pricing, and vendor options. Historically, distributors like Mouser Electronics, DigiKey, and Future Electronics have stocked the PCA9698DGG,512. However, availability can vary, and checking Findchips.com will provide up-to-date information.
Additionally, when searching for alternatives or comparing with other Parallel IO Ports, use Findchips tools to explore options from NXP Semiconductors or other manufacturers which might meet specialized or differing requirements.