PCA9698DGG,518 by NXP Semiconductors

Overview of PCA9698DGG,518 by NXP Semiconductors

The PCA9698DGG,518 by NXP Semiconductors is a 40-bit Fm+ I2C-bus advanced I/O port featuring a RESET, OE, and INT within a TSSOP 56-pin configuration. This I/O expander facilitates the extension of input/output capabilities via the I2C-bus and SMBus interface, providing a seamless solution for microcontrollers with limited GPIOs. Capable of operating over a wide voltage range of 2.3V to 5.5V, this device ensures adaptability to both 3.3V and 5V systems. The operating temperature range from -40°C to 85°C suits various industrial environments, while its RoHS compliance underscores a commitment to environmental standards.

With a clock frequency capable of reaching up to 1 MHz, this component is designed for high-speed I/O expansions. Its physical attributes, including a length of 14 mm, a width of 6.1 mm, and a seated height of 1.2 mm in a TSSOP package, make it conducive for use in compact PCB layouts. Technologically grounded in CMOS, it ensures low power consumption and high noise immunity. The package’s thin profile and fine pitch contribute to this part’s suitability for densely populated electronic assemblies.

Industry Applications for PCA9698DGG,518

The wide feature set and robust design of the PCA9698DGG,518 make it a versatile component potentially suitable for several industrial applications. Here are some industries where this I/O expander could potentially contribute significantly:

  • Telecommunications – In telecom equipment, where extensive I/O mapping and interface management are necessary, this device might be used for system expansions and control interfaces.
  • Audio and Video Systems – This part might manage multiple input/output configurations essential in advanced audio/video processing equipment, providing additional I/O capabilities for multimedia systems.
  • Robotics and Drones – For robotics and drones, the PCA9698DGG,518 could potentially be utilized in controlling sensor arrays and executing multiple actuating commands, vital for autonomous operations.
  • Renewable Energy Systems – In renewable energy installations such as solar inverters or wind turbine controllers, this I/O expander might be used to manage numerous sensors and switches, enhancing system efficiency and reliability.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure they meet industry standards and specific application needs.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor manufacturing, especially noted for its robust range of products in the Microcontrollers and Processors category. Their expertise extends significantly into the Parallel IO Ports subcategory, among which the PCA9698DGG,518 is a notable example. NXP’s portfolio includes a variety of components that cater to a broad spectrum of technological needs, ranging from automotive applications to mobile and industrial solutions. Their products are known for reliability, innovation, and adherence to strict industry standards, making them suitable for a wide array of electronic applications.

Where to Find PCA9698DGG,518 by NXP Semiconductors

If you are looking to purchase the PCA9698DGG,518, it is recommended to research this part on findchips.com. By doing so, you can access real-time pricing, availability from various distributors, and detailed part specifications. Historically, this part has been available from distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics. While specific stock levels and pricing vary, findchips.com provides updated information from these and other vendors globally. Additionally, you can explore alternative Parallel IO Ports that are offered by NXP Semiconductors or other manufacturers, ensuring you make well-informed procurement decisions.

Compare pricing for PCA9698DGG,518 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com