PCA9846PWJ by NXP Semiconductors

Overview of PCA9846PWJ by NXP Semiconductors

The PCA9846PWJ is a 4-channel ultra-low voltage, fast-mode plus (Fm+) I²C-bus switch with a reset feature, packaged in a TSSOP 16-pin configuration. This multiplexer has a 4:1 configuration and is capable of handling two circuits. It offers on state resistance of maximum 24 Ohm, and supports a supply voltage range from 0.8V to 3.6V. The analogue multiplexer is housed in a TSSOP (thin shrink small outline package) and is designed for operation across industrial temperature ranges from -40°C to 85°C.

The PCA9846PWJ ensures compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), highlighting its suitability for use in environmentally sensitive applications. The device’s package and terminal are fabricated using plastic/epoxy with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, ensuring reliable connectivity and a robust interface.

Industry Applications for PCA9846PWJ

The PCA9846PWJ, with its capability to switch multiple I2C-bus signals via a single I2C-bus, is potentially suited for a variety of industrial applications. Due to its features, this part can find uses in several industries, though compatibility and performance should be thoroughly analyzed by engineering and design teams for specific use cases and compliance with industry standards:

  • Consumer Electronics: Devices like smartphones, tablets, and personal computers could potentially integrate this IC to manage multiple sensor data efficiently. The low operating voltage and small footprint make it ideal for compact, power-conscious devices.
  • Internet of Things (IoT): For IoT devices which require multiple sensor integrations and data handling via I2C communications, the PCA9846PWJ could provide necessary functionality while minimizing power consumption. Its ultra-low voltage operation is particularly beneficial in battery-operated IoT devices which require long life cycles.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems, which need rapid data switching and robust signal integrity, could also benefit from using this IC. Its fast-mode plus feature aids in quicker data handling, potentially enhancing the user experience in interactive systems.

Note that these potential applications are illustrative in nature and must be validated for technical and regulatory adherence by dedicated technical teams.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known for its comprehensive suite of products in the Other Interface ICs among other semiconductor categories. The company delivers innovative solutions in automotive, network, and RF applications, with a broad portfolio of interface devices that includes various types of ICs, such as those for interfacing with USB, Ethernet, and I2C components. The NXP PCA9846PWJ exemplifies their commitment to technical excellence and market lead in providing small, powerful, and energy-efficient components suitable for a wide array of electronic applications.

Where to Find PCA9846PWJ by NXP Semiconductors

To source the PCA9846PWJ, potential buyers should consider starting their search on findchips.com. On the website, you can check current availability and pricing from a variety of distributors. Although historically the part has been available at distributors such as DigiKey, Mouser Electronics, Avnet, and Arrow Electronics, it’s always best to consult findchips.com for real-time data concerning stock levels and pricing. Moreover, you can explore alternatives in the Other Interface ICs subcategory to find similar parts by NXP Semiconductors or other manufacturers.

Compare pricing for PCA9846PWJ and other Other Interface ICs / Drivers And Interfaces at findchips.com