Overview of PCA9955BTWJ by NXP Semiconductors
The PCA9955BTWJ is a 16-channel, FM+ I²C-bus, 57 mA/20 V constant current LED driver housed in a TSSOP28 package. Designed and manufactured by NXP Semiconductors, this part brings high reliability and performance to a wide range of lighting applications. With its capability to sustain an output voltage up to 20V and output current up to 57mA per channel, it is particularly suited for driving LEDs with consistent brightness and extended lifespan. The PCA9955BTWJ operates within an input voltage range of 3V to 5.5V, making it versatile for various low voltage applications. Considering its surface mount package type and RoHS compliance, the device assures adaptability in environmentally conscious designs while also accommodating modern PCB assembly methods.
Attributed with a moisture sensitivity level of 1, the PCA9955BTWJ promises robust performance even in moisture-prone environments. With operating temperature ranges from -20°C to 85°C, it is suited for diverse industrial and commercial applications. The part is marked as active in the lifecycle with a factory lead time of 15 weeks, which indicates its ongoing production and availability, but future availability may fluctuate.
Industry Applications for PCA9955BTWJ
The PCA9955BTWJ by NXP Semiconductors can serve a multitude of applications across various industries due to its versatile features. Some key industry applications include:
- Industrial Automation: This part could potentially be used in automation equipment for controlling LEDs in status indicators, panel lighting, and user interfaces of machinery. Its robust performance characteristics make it suitable for the demanding environments encountered in this sector.
- Automotive Lighting: Given its wide operating temperature range and constant current output, the PCA9955BTWJ might be utilized in automotive exterior and interior lighting applications, such as dashboard backlighting, accent lighting, or tail light control.
- Consumer Electronics: This LED driver can be used in devices requiring backlight displays or illuminated buttons, such as smartphones, tablets, and home appliances. Its small footprint and high efficiency are particularly advantageous in compact electronic devices.
- Architectural and Decorative Lighting: The capability of this chip to drive multiple LEDs consistently makes it an ideal choice for architectural light installations, both indoor and outdoor, as well as for commercial decorative purposes where reliability and light quality are critical.
These potential applications require careful analysis and verification by engineering and design teams to ensure they meet the specific requirements of each use case.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, renowned for its broad portfolio of innovative products. The company specializes in a variety of sectors including automotive, industrial, mobile, and communication infrastructure. Within the realm of Display Drivers and Drivers And Interfaces, NXP offers an array of solutions designed to meet the diverse needs of its customers.
With years of expertise in developing advanced technology solutions, NXP Semiconductors is committed to driving innovation. The PCA9955BTWJ LED driver exemplifies this dedication, offering a blend of performance, efficiency, and reliability for various applications. NXP continues to expand its product line, ensuring components like PCA9955BTWJ remain at the forefront of technology advancements.
Where to Find PCA9955BTWJ by NXP Semiconductors
Purchasing and sourcing for electronic components can be a challenging task due to fluctuating market availability and pricing. We recommend researching and purchasing the PCA9955BTWJ on our site at findchips.com. Here you can find current stock levels, pricing, and available distributors. For those looking into Display Drivers, findchips.com provides a comprehensive comparison tool to explore alternate parts offered by NXP Semiconductors or other manufacturers that might better suit specific application needs.
Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the PCA9955BTWJ. However, availability changes rapidly, and thus we advise checking directly on findchips.com for the most current information.