PCAL6416AHF,128 by NXP Semiconductors

Overview of PCAL6416AHF,128 by NXP Semiconductors

The PCAL6416AHF,128 by NXP Semiconductors is a low-voltage translating 16-bit I²C-bus/SMBus I/O expander designed for a multitude of applications requiring expansion of I/O interfaces. It operates across a wide voltage range from 1.65V to 5.5V, ensuring compatibility with both 3.3V and 5V logic levels for seamless integration into a variety of systems. The device supports bus frequencies up to 400 kHz, enabling fast data transfers. Packaged in a compact, heat-dissipative HWQFN-24 format, this component emphasizes miniaturization without sacrificing thermal performance. The chip complies with the RoHS directive, highlighting NXP Semiconductors’ commitment to environmental sustainability. It is notable for its robust design, characterized by its Industrial temperature grade range (-40 °C to 85 °C), making it suitable for a wide range of operating environments.

Industry Applications for PCAL6416AHF,128

The versatility and high performance of the PCAL6416AHF,128 make it well-suited for a variety of industry applications. While these potential applications are illustrative and necessitate thorough assessment by engineering and design teams, they provide insight into the part’s broad utility. Below are some sectors that could potentially benefit from integrating this I/O expander:

  • Industrial Automation: Devices such as programmable logic controllers (PLCs) and human-machine interfaces (HMIs) might utilize the PCAL6416AHF,128 for I/O expansion, offering greater flexibility in sensor and actuator management.
  • Internet of Things (IoT): In smart devices requiring numerous sensors and actuators, such as smart home controllers and wearables, the I/O expander can vastly increase interface capabilities within compact form factors.
  • Transportation and Logistics: Fleet management systems and logistic tracking devices could apply this chip for expanding input options for monitoring vehicle health, cargo conditions, or even environmental parameters.
  • Energy and Power Systems: For energy management and smart grid applications, the PCAL6416AHF,128 can provide additional monitoring points or control outputs for system optimization.

These applications underline the component’s versatility across sectors, driven by its support for a wide operating voltage range, low power consumption, and high-temperature operability.

About NXP Semiconductors

NXP Semiconductors is a leading manufacturer of a broad spectrum of electronic components, including an extensive range of products within the Parallel IO Ports subcategory. Known for their innovation in the field of microcontrollers and processors, NXP’s offerings are integral to modern electronic systems. The company’s commitment to quality and sustainability, combined with a focus on security, connectivity, and infrastructure, makes its products highly sought after in the semiconductor industry. The PCAL6416AHF,128, with its combination of features, exemplifies NXP’s dedication to providing solutions that meet the needs of a rapidly evolving digital world.

Where to Find PCAL6416AHF,128 by NXP Semiconductors

For those looking to purchase the PCAL6416AHF,128, our platform, findchips.com, offers a comprehensive resource for comparing stock levels and prices from various distributors. We house data for a wide selection of components within the Parallel IO Ports category, offering alternatives that might be offered by NXP Semiconductors or other manufacturers. Historically, distributors such as Mouser Electronics, Digi-Key, Newark, and Future Electronics have stocked this part, though it’s advisable to check on FindChips for the most current information regarding availability and pricing.

Compare pricing for PCAL6416AHF,128 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com