Overview of PCAN0805E10R0BST5 by Vishay Intertechnologies
The PCAN0805E10R0BST5 is a fixed resistor classified under the subcategory of Thin Film Resistors. This specific part from Vishay Intertechnologies features a power rating of 1 watt, a resistance value of 10 ohms, and operates with a very tight tolerance of 0.1%. It is designed for surface mounting with a 0805 chip size, suitable for compact designs that require precise high-frequency performance. The part incorporates a temperature coefficient of 25 ppm/°C, indicating high stability over temperature variations ranging from -55°C to a maximum of 155°C. Its operating voltage is up to 100 volts.
This resistor is noted for its flame-proof and precision characteristics, adding to its reliability in critical applications. The package style is an SMT (Surface Mount Technology) type, with a rectangular construction. The terminals feature a wraparound shape coated with a Tin/Silver/Copper (Sn/Ag/Cu) finish, which aids in the manufacturing process with better solderability and resistance to corrosion. The resistor is also notable for being compliant with RoHS (Restriction of Hazardous Substances). Currently, as of this writing, the factory lead time for this part is approximately 34 weeks.
Industry Applications for PCAN0805E10R0BST5
The PCAN0805E10R0BST5 could potentially find applications across several industries, attributed to its precision and stability. However, any integration into specific devices would necessitate thorough analysis and compliance tests by specialized engineering and design teams. Below are a few conceptual examples:
- Telecommunications: This resistor might be used in radio frequency (RF) amplifiers or in signal processing equipment where precision and temperature stability are crucial. The 25 ppm/°C temperature coefficient could enhance performance in environments with fluctuating temperatures.
- Consumer Electronics: In audio devices or high-definition television sets, precise resistors can help minimize noise and enhance sound or picture quality. The flame-proof feature suggests safety advantages in household environments.
- Computing and Data Storage: Within the motherboards and graphics cards of personal computers, precise resistors like this might help in managing voltage variations to ensure efficient processing and to prolong the lifespan of electrical components.
- Aerospace and Defense: In avionics and satellite communications, reliable and precise component performance is critical. The high-temperature stability and precise resistance might make this resistor suitable for such applications, although specific certifications might be required.
- Electronic Manufacturing: During the production of printed circuit boards (PCBs) used in various electronic devices, having components that can resist flame and provide consistent performance could be beneficial for improving overall product reliability and safety.
Note: These potential industry applications are conceptual and require verification by technical teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, widely recognized for its range of resistors, including Thin Film Resistors. The company specializes in manufacturing components that offer precise functionality and reliable performances, as evidenced in parts like the PCAN0805E10R0BST5. Vishay is known for its broad catalog of high-quality resistors that cater to a vast array of industrial applications, from consumer electronics to specialized aerospace equipment. Their thin film resistors are particularly noted for their durability and accuracy in performance, making them favorites among engineers who require exact electrical characteristics.
Where to Find PCAN0805E10R0BST5 by Vishay Intertechnologies
To procure the PCAN0805E10R0BST5, buyers are advised to research and verify availability through Findchips.com, where current stock levels and pricing across various distributors can be compared. Historically, distributors such as Avnet Americas, TTI, Future Electronics, Mouser Electronics, and element14 Asia-Pacific have stocked this particular part. To explore other Thin Film Resistors that might be alternatives to PCAN0805E10R0BST5, offered by either Vishay or other manufacturers, Findchips’ exhaustive database can serve as an invaluable resource for all procurement needs.