Overview of PCF1C181MCL1GS by Nichicon Corporation
The PCF1C181MCL1GS is an aluminum electrolytic capacitor, specified to be polarized and constructed using solid polymer aluminum. This surface-mount device is designed to operate with a rated DC voltage of 16V and features a capacitance of 180 µF. The tolerances are marked at ±20%. Geometrically, it is designed in a cylindrical package with a footprint that measures 10.3 mm in width and length, and 8 mm in height.
This component complies with ROHS and is REACH compliant, plus it adheres to the AEC-Q200 standard, indicating suitability for automotive applications in terms of reliability. What makes this particular capacitor stand out is its low equivalent series resistance (ESR) of 25 mΩ, which can significantly boost efficiency in circuits by reducing power losses. Furthermore, its ripple current rating is high at 3600 mA, improving performance in applications subject to high-frequency variations. The package is tape and reel, which facilitates automated assembly processes, making it ideal for high-volume production environments.
Industry Applications for PCF1C181MCL1GS
The PCF1C181MCL1GS might serve a range of applications across different industries due to its performance characteristics and compliance with key standards. However, potential applications must be analyzed and verified by engineering and design teams for adherence to specific requirements and industry standards.
- Automotive Systems: Given its AEC-Q200 qualification, this capacitor might be used in power management systems, infotainment, or other electronic subsystems in vehicles. Its high ripple current capability and low ESR could potentially handle dynamic loads effectively.
- Consumer Electronics: Devices such as laptops, televisions, and audio equipment might utilize such capacitors owing to their high efficiency and low power dissipation, potentially enhancing battery life and device performance.
- Industrial Automation: In automated machinery and robotics, robust power supply systems are essential. The low ESR and high ripple current of this capacitor might support stable operation under variable load conditions.
- Audio and Video Systems: High-performance audio amplifiers and recording equipment, which often require effective power filtering to maintain audio quality, could potentially benefit from this device’s characteristics.
Note that these potential industry applications are conceptual/illustrative, requiring thorough testing and compliance verification.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer known for its extensive range of capacitor technologies, especially in the field of Aluminum Electrolytic Capacitors. Their products are widely appreciated for reliability and innovation, particularly in solutions that address stringent requirements of automotive, industrial, and consumer electronics sectors. The PCF1C181MCL1GS is an example of Nichicon’s commitment to providing high-performance parts suited for challenging environments and diverse applications.
Where to Find PCF1C181MCL1GS by Nichicon Corporation
The PCF1C181MCL1GS can be researched at several distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, DigiKey, and Newark, though stock levels and pricing should be checked on findchips.com to get the most accurate current information. For alternative parts or additional options from Nichicon Corporation or other manufacturers, the Aluminum Electrolytic Capacitors section on FindChips can provide a broad spectrum of components that might also meet your design needs.