Overview of PCF2129AT/2,518 by NXP Semiconductors
The PCF2129AT/2,518 is an accurate real-time clock (RTC) with an integrated quartz crystal, designed specifically for industrial applications. Housed in a small outline 20-pin SOP (Small Outline Package), this RTC not only maintains accurate timekeeping but also incorporates alarm functionalities with its comprehensive date and time format support. The integrated quartz crystal ensures high precision in timing crucial for industrial systems. Its operating temperature range from -40 to 85°C makes it suitable for tough environmental conditions.
With options for serial communication via I2C or SPI, the PCF2129AT/2,518 from NXP Semiconductors presents versatility in interfacing with microcontrollers or processors. This RTC supports a supply voltage range from 1.8 to 4.2 volts, aligning with various power supply standards in industrial electronics. In terms of compliance, it adheres to RoHS specifications, ensuring that its application respects current environmental requirements.
Industry Applications for PCF2129AT/2,518
In virtue of its design and operational attributes, the PCF2129AT/2,518 could essentially find its application across several industries. Its appropriate deployment might need a detailed analysis and verification by professional engineering and design teams to ensure compliance with specific industry standards and performance expectations.
- Internet of Things (IoT): The exact timekeeping capability and low power consumption make this RTC suitable for IoT devices where precise timing is critical. It might be used in connected devices that require scheduled operations or time-stamping data logs.
- Environmental Monitoring: Systems that track environmental changes rigorously often need accurate time records to correlate the data effectively. The wide operating temperature range of this RTC makes it potentially a good choice for such applications.
- Automotive: If compliant with the necessary automotive standards, this RTC could be used in vehicle telematics systems, where time-stamped data is crucial for logging events or performing diagnostics.
Please note that these potential applications are merely illustrative and necessitate thorough evaluation for actual deployment.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, specializing in various microcontroller and processor technologies, including Timers or RTCs. They provide a broad range of components that cater to a variety of applications in automotive, industrial, and consumer markets. The PCF2129AT/2,518 is a testament to their commitment to delivering high-quality and durable electronic components that meet the stringent requirements of modern industrial applications.
Where to Find PCF2129AT/2,518 by NXP Semiconductors
For those interested in purchasing the PCF2129AT/2,518, it is recommended to check on findchips.com. The site provides an easy way to check current stock levels and pricing at multiple distributors. Additionally, for those interested in exploring alternatives, one can look into other Timers or RTCs available. Distributors that have historically listed this part include EBV Elektronik, Avnet Silica, Sensible Micro Corporation, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.