Overview of PCF85063AT/AY by NXP Semiconductors
PCF85063AT/AY is a tiny real-time clock/calendar designed to provide precise timekeeping with an alarm function. It employs I²C-bus communication, making it suitable for a range of applications that require accurate timing capabilities. This component is housed in a compact 8-pin SOIC package, which measures 4.9 mm in length and 3.9 mm in width, suitable for surface mount applications. The part is compliant with RoHS guidelines, ensuring it meets environmental safety standards.
Manufactured by NXP Semiconductors, this device operates within a voltage range of 0.9 V to 5.5 V, with a nominal supply voltage of 3.3 V. It has a maximum operating temperature of 85 °C and a minimum of -40 °C, making it suitable for industrial applications that may involve harsh environmental conditions. The clock frequency of this device is maximized at 0.032 MHz, which is adequate for its intended applications.
In terms of packaging, the PCF85063AT/AY is crafted using plastic/epoxy materials which contribute to its durability. The device also features a moisture sensitivity level of 2, signaling its reliability in varying humidity settings. With a part life cycle code indicating that it is active, this component remains available for new designs and applications. As of the current writing, the factory lead time is reported to be 16 weeks.
Industry Applications for PCF85063AT/AY
The versatile features of the PCF85063AT/AY make it applicable in various industries. Below are some potential use cases that might benefit from the integration of this real-time clock/calendar:
- Internet of Things (IoT): Devices in the IoT realm might utilize the PCF85063AT/AY for timing events, facilitating smart applications that require scheduling functionalities such as automated systems or sensors. Its I²C-bus communication could enable connection with various IoT modules effortlessly.
- Smart Cities: The clock/calendar could be employed in smart devices for urban infrastructure, such as smart street lighting or waste management systems, where scheduling and real-time data collection are essential. The ability to wake the system from sleep modes based on time triggers may enhance energy efficiency.
- Consumer Electronics: Products such as digital watches, clocks, or household appliances could potentially use the PCF85063AT/AY to manage timekeeping. Its compact size makes it ideal for space-constrained designs, while the alarm function can enhance user interaction.
- Industrial Automation: In industrial settings, the part might be integrated into machinery and automated systems that require timings for operations and maintenance schedules, leveraging its precision and reliability.
- Telecommunications: It could be utilized in networking equipment needing accurate timing for data transmission and processing, ensuring that signals are correctly time-stamped and processed efficiently.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar RTCs could also be explored for these applications, depending on particular design constraints.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the electronics industry, focusing on various microcontroller and processor solutions, including timers and real-time clocks (RTCs) like the PCF85063AT/AY. With a commitment to innovation and quality, NXP provides components that cater to a wide array of applications across multiple sectors. NXP’s offerings also include other timers and RTCs, which share similar functionalities but may cater to different specifications or environmental conditions.
The company emphasizes industry standards, ensuring that their components are designed to meet or exceed the requirements for applications in sectors like automotive, healthcare, and consumer electronics. Their extensive portfolio reinforces their position as a reliable source for RTC solutions, making them a preferred choice among engineers and manufacturers.
Where to Find PCF85063AT/AY by NXP Semiconductors
To explore procurement options for the PCF85063AT/AY, research can be conducted through findchips.com. This site not only offers the ability to locate the part but also provides additional resources for finding similar components within the Timers or RTCs subcategory. Notable distributors where the part has historically been available include:
- Win Source Electronics
- EBV Elektronik
- Mouser Electronics
- Digi-Key
Keep in mind that stock levels and pricing may vary, so it is advisable to check findchips.com for real-time information regarding availability. Utilizing this platform allows for an efficient comparison of options and pricing among distributors.