PCF85063ATL/1,118 by NXP Semiconductors

Overview of PCF85063ATL/1,118 by NXP Semiconductors

The PCF85063ATL/1,118 represents a highly integrated real-time clock and calendar device, which includes an alarm function and communicates via an I²C-bus. Packaged in a DFN (Dual Flat No-leads) with a 2.6 mm x 2.6 mm, 0.5 mm height, and encapsulated in a plastic material, this device supports a low-profile and miniaturized design required in many modern applications. With an operating temperature range from -40°C to +85°C and a nominal supply voltage of 3.3 V, extendable from 0.9 V to 5.5 V, this device ensures compatibility with various electronic systems.

Featuring interruption capabilities and a maximum clock frequency of 0.032 MHz, the PCF85063ATL/1,118 is optimized for efficient performance in time-tracking applications. Its EEPROM technology offers reliability for data storage while operating under the industrial temperature grade. The device supports various time formats including seconds, minutes, and hours displayed in HH:MM:SS, alongside the date format covering day, date, month, and year.

As of the current writing, the factory lead time for this component is listed as 16 weeks, indicating the time required from ordering to delivery under normal circumstances.

Industry Applications for PCF85063ATL/1,118

Given its robust feature set, the PCF85063ATL/1,118 from NXP Semiconductors might be suitably employed in various sectors:

  • Consumer Electronics: Potentially used in smart home devices where accurate time-keeping is crucial, such as in programmable thermostats or home automation systems, given its I²C interface for simplified integration.
  • Telecommunications: Could be included in network infrastructure equipment for time-stamping logs and managing network time protocol due to its reliable clock accuracy and minimal drift over temperature extremes.
  • Computing and Data Storage: Might serve in server motherboards, RAID systems, and other data center equipment that require precise timing information to manage vast amounts of data or to maintain synchronization among different systems units.
  • Industrial Automation: May be applied in industrial control systems where precise time functionality could help in sequence control and time-based data collection.
  • Transportation and Logistics: Possibility for use in logistic tracking systems where accurate time-stamping is essential for real-time tracking and fleet management.

Note that these potential industry applications are conceptual illustrations and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductor industry, particularly known for its innovations in Timers or RTCs. They are recognized for creating solutions that improve performance and security across a broad range of applications. By incorporating the PCF85063ATL/1,118 into their portfolio, NXP underscores its commitment to supplying advanced time-keeping technologies that integrate seamlessly into user applications through optimized package designs and interface options.

Where to Find PCF85063ATL/1,118 by NXP Semiconductors

To source the PCF85063ATL/1,118, head over to findchips.com. Here, you can explore current stock levels, pricing, and buying options from various distributors. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, Future Electronics, and Newark. For alternatives, you may consider browsing other Timers or RTCs that could be offered by NXP Semiconductors or other manufacturers at findchips.com.

Compare pricing for PCF85063ATL/1,118 and other Timers or RTCs / Microcontrollers and Processors at findchips.com