PCF8563T/5,518 by NXP Semiconductors

Overview of PCF8563T/5,518 by NXP Semiconductors

The PCF8563T/5,518 is a real-time clock/calendar component integrated in a Small Outline Integrated Circuit (SOIC) with an 8-pin configuration. It’s designed by NXP Semiconductors, a reputable player in the field of semiconductor manufacturing. This part is specifically known for its role in keeping track of time increments (seconds, minutes, hours) and dates (day, month, year), with an additional alarm function. The device operates over a standard I²C-bus interface, making it accessible via serial communication.

This component is encapsulated in a 3.90 mm, plastic package (MS-012, SOT96-1, SOP-8) featuring a rectangular shape and small outline style, which is common in instrumentations requiring compact, reliable timekeeping modules. Given its moisture sensitivity level of 2, the PCF8563T/5,518 needs to be handled with standard moisture protection but does not require the utmost stringent dry pack processes. Moreover, since the peak reflow temperature can reach up to 260 Celsius, it’s compatible with typical lead-free soldering processes.

Among the notable technical specifications, the supply voltage range is from 1.8 V to 5.5 V, with a nominal operating voltage of 2 V. The operating temperature range extends from -40 °C to 85 °C, classifying it suitable for industrial applications that may experience extreme environments. Overall, the PCF8563T/5,518 provides a versatile option for developers needing a low-power, highly accurate real-time clock/calendar functionality.

Industry Applications for PCF8563T/5,518

The PCF8563T/5,518 might be utilized in numerous industries due to its robust timekeeping capabilities and flexible power requirements. Here are several potential industries where the PCF8563T/5,518 could possibly find applications:

  • Consumer Electronics: In devices such as smart watches, alarm clocks, or home automation systems, where maintaining accurate time is crucial, the PCF8563T/5,518 could potentially manage time-based functions.
  • Industrial Automation: This component could be used in programmable logic controllers (PLCs) or other automation equipment that requires the scheduling of tasks based on precise time intervals.
  • Telecommunications: Network switches and transmission systems which rely on maintaining accurate logs of data transfer might also use such RTCs to timestamp events.
  • Computing and Data Storage: Servers require RTCs to maintain accurate time for file time-stamping and event logging. The PCF8563T/5,518’s characteristics make it potentially suitable for this application.
  • Healthcare: Medical devices that need to log data with precise timing or provide timed alerts could also integrate this RTC, assuming all necessary approvals for medical use are obtained.

Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is recognized as a leader in the development of advanced semiconductor solutions, including for Timers or RTCs. Their extensive portfolio ranges from microcontrollers and processors to sensors and specialized components like the PCF8563T/5,518. NXP focuses on creating solutions that leverage advanced processing capabilities alongside functional safety and efficiency, particularly in the automotive and industrial markets. This dedication to innovation equips designers with the tools to develop smart, connected, and secure systems.

Where to Find PCF8563T/5,518 by NXP Semiconductors

To purchase the PCF8563T/5,518, your primary resource should be FindChips.com, where you can explore current stock levels and pricing from various distributors. Distributors who historically have listed this part include DigiKey, Mouser Electronics, and Farnell, among others. However, for the most accurate and up-to-date information on availability and pricing, visit the component’s specific page on FindChips.com. Additionally, you can look for alternative Timers or RTCs offered by NXP Semiconductors or other manufacturers through the same portal.

Compare pricing for PCF8563T/5,518 and other Timers or RTCs / Microcontrollers and Processors at findchips.com