PCF8563T/F4,118 by NXP Semiconductors

Overview of PCF8563T/F4,118 by NXP Semiconductors

The PCF8563T/F4,118 is a real-time clock/calendar integrated circuit housed in an SOIC-8 package. It provides essential timing functions and operates in a range of applications that require precise timekeeping. This component supports date formats of Dd:Mm:Yy and clock formats of Hh:Mm:Ss, accommodating various timekeeping needs. It operates at a supply voltage between 1.8V and 5.5V, making it versatile for both low-voltage and standard voltage systems. The device communicates via the I2C interface, facilitating easy integration into existing designs.

This part features interrupt capability, allowing it to trigger events at specified time intervals. In addition, the PCF8563T/F4,118 includes provisions for alarm functions, making it suitable for time-critical applications. With a maximum clock frequency of 0.032 MHz, the part is designed to meet the demands of real-time applications reliably. The operational temperature ranges from -40°C to 85°C, ensuring stability in various environmental conditions.

Notably, this component is RoHS compliant, aligning with current industry regulations concerning hazardous substances. The package is a small outline type (SOIC), measuring 3.90 mm, and is designed for surface mount applications. Its fabrication technology is based on CMOS, providing a favorable balance between power consumption and performance. As of the current writing, the factory lead time is approximately 2 days, allowing for relatively quick procurement in the context of urgent project timelines.

Industry Applications for PCF8563T/F4,118

The PCF8563T/F4,118 might find application across multiple industries due to its functionality as a real-time clock. Below are some potential industry use cases:

  • Internet of Things (IoT): The part could be utilized in IoT devices that require accurate time tracking for data synchronization tasks. Sensors and smart devices operating on low power may take advantage of the device’s wide supply voltage range.
  • Environmental Monitoring: In applications involving environmental data collection and management, the PCF8563T/F4,118 might assist in timestamping measurements, thus ensuring the accuracy and traceability of data over time.
  • Smart Cities: The component could serve in smart street lighting systems, enabling energy-saving measures by timing operations based on daylight hours or traffic patterns, therefore potentially enhancing urban efficiency.
  • Consumer Electronics: Devices such as clocks, wearable technology, and home automation systems may utilize this real-time clock for accurate timekeeping and functional alarms, thereby enhancing user interaction and experience.
  • Automotive: If automotive applications meet specific standards, the PCF8563T/F4,118 could be employed in vehicle infotainment systems that require precise timekeeping for navigation and entertainment use cases.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in providing high-performance mixed signal and standard product solutions. The company specializes in secure connectivity solutions across a range of applications, and its expertise extends to components essential for real-time clock functions. The PCF8563T/F4,118 is one of its products that caters to the needs of applications requiring timekeeping precision.

NXP offers a variety of timers and RTCs, including products that support standard communications protocols and various power requirements. Their components are known for reliability and performance, positioning them well in applications spanning automotive, IoT, and consumer electronics. This breadth allows engineers and designers to choose from a wide array of solutions based on their specific application requirements.

Research Price and Stock for PCF8563T/F4,118 by NXP Semiconductors on Findchips.com

For those considering the PCF8563T/F4,118 for their design, it is highly recommended to research available stock and pricing at Findchips. The platform not only provides the current stock levels but also offers insights into pricing across various distributors. Historical distribution channels for this component have included:

  • New Advantage Corporation
  • Flip Electronics
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

Please note that stock may vary at these distributors, and it is best to verify current availability via the Findchips platform. Additionally, exploring the Timers or RTCs section on Findchips can provide alternative parts that might also meet your application needs, whether from NXP Semiconductors or other manufacturers.

Compare pricing for PCF8563T/F4,118 and other Timers or RTCs / Microcontrollers and Processors at findchips.com