PCF8563TS/5,118 by NXP Semiconductors

Overview of PCF8563TS/5,118 by NXP Semiconductors

The PCF8563TS/5,118 is a real-time clock/calendar component packaged in an 8-pin TSSOP form factor. This Timers or RTCs subcategory part encompasses features that are well-suited for time-tracking applications within electronic devices, adhering to strict industry standards with Rohs compliance. Its I²C-bus interface allows for seamless integration with microcontrollers and processors, enabling serial access to its functions which include clock frequency management, interruption capabilities, and essential real-time clock operations such as tracking hours, minutes, and seconds. This component operates over an industrial temperature range, from -40 °C to 85 °C, thereby ensuring reliability in various environmental conditions. It supports a wide voltage supply range from 1.8 V to 5.5 V, providing flexibility in various system designs.

The device, manufactured by NXP Semiconductors, boasts advanced CMOS technology encapsulated in a robust plastic package that is suited for automated surface mounting processes and is designed to handle peak reflow temperatures up to 260 °C, vital for maintaining integrity during board assembly. This RTC IC is optimal for applications requiring precise time and date management thanks to its low frequency (32 kHz) operation which conserves power, an important attribute when designing energy-efficient devices.

Industry Applications for PCF8563TS/5,118

Given its feature set and performance attributes, the PCF8563TS/5,118 could potentially be ideal for a range of industry applications. These applications require accurate timing and calendar functionalities to enhance performance and reliability.

  • Consumer Electronics: This component might be found in devices such as smart watches, alarm clocks, and other personal electronic devices where time-tracking is essential. Its low power consumption and small footprint make it particularly suited for portable gadgets.
  • Industrial Automation: Timely operations are crucial in industrial settings. The PCF8563TS/5,118 could potentially be used in systems that monitor processes that require precise timing to initiate or stop actions, thereby ensuring operational accuracy and efficiency.
  • Telecommunications: Network equipment requires precise timing to effectively manage data transmission and reception. This part could theoretically serve in applications such as time-stamping in logged data or synchronizing operations across diverse network components.
  • Computing and Data Storage: Servers and network infrastructure equipment that manage vast amounts of data might utilize such RTCs to maintain accurate system logs and to process timed operations accurately.

Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering teams to ensure they meet specific standards and requirements of the application.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. It holds a strong portfolio in the Timers or RTCs subcategory of microcontrollers and processors. Products like the PCF8563TS/5,118 underline NXP’s commitment to delivering integrated solutions that support the technological demands of modern electronics. These devices are part of a larger family of RTCs that provide critical timekeeping functionality with robust design and manufacturing quality. NXP’s offerings drive innovation in sectors such as automotive, smart consumer devices, building automation, mobile, and the IoT, helping engineers design sophisticated yet reliable electronics.

Where to Find PCF8563TS/5,118 by NXP Semiconductors

To procure the PCF8563TS/5,118, potential buyers should ideally utilize resources like findchips.com. This platform provides updated information related to stock levels, pricing, and distributorship. Historically, notable distributors including Arrow Electronics, Mouser Electronics, DigiKey, and Newark, have stocked this component, although availability can fluctuate. Therefore, accessing findchips.com will give you the latest insights into where you can purchase the part and compare its attributes with other similar Timers or RTCs offered by NXP Semiconductors or other manufacturers.

Compare pricing for PCF8563TS/5,118 and other Timers or RTCs / Microcontrollers and Processors at findchips.com