Overview of PCF8566T/1,118 by NXP Semiconductors
The PCF8566T/1,118 is a universal liquid crystal display (LCD) driver that is well-suited for low multiplex rates. Housed in a 40-pin VSOP (Very Small Outline Package), the component is designed to drive displays with a low number of multiplexed lines. This functionality is particularly useful for devices requiring a clear display capability with minimal pin count and power consumption.
Manufactured by NXP Semiconductors, this display driver supports a segment display mode and is capable of operating with 12-digits or characters and 24 segments. This versatility makes it an adaptable choice for various simplistic display applications. Featuring a serial data input mode, it interfaces with microcontrollers or processors with minimal wiring, thereby simplifying the circuit design.
In terms of technical specifications, PCF8566T/1,118 operates within a temperature range of -40°C to +85°C, making it reliable across diverse environmental conditions. Furthermore, it offers a maximum supply voltage of 6 V, and a minimum of 2.5 V, with nominal operating voltage around 5 V. The chip is built on CMOS technology, known for its low power consumption, which is crucial for battery-operated devices. Additionally, this part is compliant with RoHS and REACH, indicating adherence to current environmental standards.
Industry Applications for PCF8566T/1,118
Given the capabilities and specifications of the PCF8566T/1,118, it is potentially useful across various sectors. Notably, applications within these sectors need to be carefully analyzed and verified by engineering and design teams to conform to industry standards and application-specific requirements.
- Consumer Electronics: This part could potentially be used in a variety of consumer electronics where visual display is necessary but not complex, such as in simple handheld devices, basic digital watches, small portable meters, or other low-demand display devices.
- Internet of Things (IoT): In IoT applications, where power efficiency and space are critical, the PCF8566T/1,118 might be used in simple display panels on smart home devices, IoT sensors displaying minimal data, or other similar applications requiring basic numerical displays.
- Smart Cities: For public information displays that show simple numerics or icons, such as parking meters or public transportation signs operated in environmental conditions within the operational temperature range, this display driver could be potentially employed.
These potential applications are conceptual/illustrative and must be evaluated for practicality and compliance with the specific requirements of each application.
About NXP Semiconductors
NXP Semiconductors operates globally, providing various semiconductor solutions including those in the Display Drivers subcategory. NXP’s portfolio includes a range of products designed for interfacing applications, out of which PCF8566T/1,118 is one notable example. This part is indicative of NXP’s commitment to offering integrated solutions that manage display technologies. NXP designs and manufactures parts that target a wide array of applications, ensuring adaptability in rapidly evolving technological landscapes.
Where to Find PCF8566T/1,118 by NXP Semiconductors
To source the PCF8566T/1,118, or to review alternative Display Drivers, visit findchips.com. Our platform provides real-time pricing, availability from multiple distributors, and detailed specifications. For this specific part, historical availability includes distributors such as Farnell. However, inventory levels fluctuate, and it is advisable to verify current availability and pricing directly through our platform.