Overview of PCM12SMTR by C&K
The PCM12SMTR is a slide switch featuring a Single Pole Double Throw (SPDT) configuration. It is designed for surface mount applications with a right-angle configuration, suitable for various compact electronic devices. The switch can handle a maximum contact current of 0.3 A and is rated for 6 V DC operation, making it versatile for low-power applications. Its electrical life is rated for 10,000 cycles, indicating durability suitable for everyday operational demands.
This component is part of the PCM series and is noted for its low profile design, allowing it to fit into tighter spaces where traditional switches might not be feasible. The actuator of the switch is made from nylon and measures 0.059 inches in length, providing tactile feedback during operation. Additionally, the switch has passed environmental compliance standards such as RoHS and is Pb free, making it appropriate for various applications sensitive to such guidelines.
Notably, the contact materials are copper alloy, plated with silver, which helps in minimizing contact resistance (0.07 mΩ) and ensuring reliable electrical performance. The insulation resistance of the switch is measured at 100,000,000 Ω, contributing to its ability to prevent electrical interference and ensuring safe operation. The housing is constructed from stainless steel, providing mechanical strength and protection, while the insulator material used is polyphthalamide, known for its thermal stability and strength.
The PCM12SMTR is actively being produced, thus available for procurement but is subject to a factory lead time of approximately 15 weeks and 3 days as of the current writing. Designers and engineers should consider this lead time when planning their projects and sourcing components.
Industry Applications for PCM12SMTR
The PCM12SMTR might find applications across a variety of industries due to its reliable switch operation and compact design. Below are some potential industry use cases where this part could be integrated:
- Consumer Electronics: The PCM12SMTR could potentially be used in devices such as remote controls, small portable audio devices, or even in modern smart home interfaces. Its low current rating and compact size make it a suitable choice for these types of applications.
- Industrial Automation: In industrial settings, this switch might be utilized in control panels for machinery or equipment where compact and reliable switching is required. The durability rating of 10,000 cycles supports its use in environments that require frequent switching.
- Telecommunications: The PCM12SMTR might be employed in telecommunications equipment such as routers or switches where low-power handling is critical. Its robust construction could help maintain signal integrity while providing a reliable means of switching functions on and off.
- Automotive Electronics: If automotive applications comply with relevant standards, this component could find use in entertainment systems or vehicle control systems. The SPDT configuration allows for versatile functionality in such applications.
- Environmental Monitoring: Devices used for environmental monitoring could use the PCM12SMTR to activate or deactivate sensing devices, which may be powered by low DC voltages. Its compact footprint would be beneficial in devices designed for remote monitoring.
It is important to note that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About C&K
C&K is a manufacturer known for producing a wide range of switches, including the PCM12SMTR. The company focuses on providing reliable components in the category of switches and has developed a variety of designs, including those similar to the PCM12SMTR, such as toggle switches, pushbutton switches, and other slide switches. Their commitment to quality and compliance with industry standards positions them as a notable supplier in the electronic components market.
C&K’s slide switches are designed for various applications and often feature similar attributes to those of the PCM12SMTR, such as ROHS compliance and various actuation styles. This broad range allows engineers to select components that best meet their specific requirements while ensuring reliability and performance within their devices.
Research Price and Stock for PCM12SMTR by C&K on Findchips.com
For engineers and procurement teams looking to source the PCM12SMTR, it is recommended to check stock levels and pricing on Findchips. This resource provides up-to-date information on availability from multiple distributors, ensuring that procurement teams can make informed decisions regarding their purchases.
The Slide Switches category can also be searched to find alternative parts offered by C&K or other manufacturers that might suit similar applications. Historically, the part has been available from distributors such as:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Future Electronics
However, it is important to visit Findchips for the most current stock and pricing information, as availability may fluctuate.