PCMF1USB3SZ by Nexperia

Overview of PCMF1USB3SZ by Nexperia

PCMF1USB3SZ by Nexperia is a sophisticate part that represents a blend of common-mode EMI filtering and ESD protection designed explicitly for differential signal channels. This component, housed in a compact WLCSP-5 (Wafer Level Chip Scale Package) with five pins, promises not only to safeguard sensitive circuitry from electrostatic discharges but also to minimize electromagnetic interference (EMI) that could disrupt or degrade the performance of electronic systems. Possible due to its advanced construction, it offers a capacitance of 0.25 µF, ensuring effective filtering capabilities across a broad frequency range. The part operates within a temperature range of -40°C to 85°C, and it is rated for a voltage of 5V, making it suitable for various applications that require stringent protection mechanisms. Furthermore, it’s noteworthy that this component is RoHS compliant, underlining its environmental consideration by adhering to restrictions on hazardous substances. With a height of just 0.6 mm, a length of 1.22 mm, and a width of 0.82 mm, this compact solution is tailored for applications where space is at a premium.

Industry Applications for PCMF1USB3SZ

The PCMF1USB3SZ, with its dual functionalities of EMI filtering and ESD protection, can be employed across various industry sectors. Below are some key industries and applications where it might be particularly beneficial:

  • Consumer Electronics: In an era where devices such as smartphones, tablets, and laptops are ubiquitous, the need for components that can provide both EMI filtering and ESD protection is paramount. The PCMF1USB3SZ could be crucial in protecting the USB interfaces on these devices, ensuring data integrity and safeguarding the device from static discharges.
  • Audio and Video Systems: High-fidelity audio and high-definition video equipment, including home theaters, professional sound systems, and studio recording equipment, could benefit from the noise suppression and protection capabilities of the PCMF1USB3SZ. Its application in such systems could enhance sound and picture quality by reducing interference that may compromise signal integrity.
  • Computing and Networking Devices: In computing infrastructure such as servers, network switches, and routers, maintaining signal integrity for high-speed data transmission is critical. The PCMF1USB3SZ might be employed to protect differential data lines from ESD events while ensuring minimal signal distortion caused by EMI, thus preserving the reliability and performance of data communication networks.
  • Industrial Automation: Advanced manufacturing processes and automation systems rely heavily on sensitive electronic controls and communication interfaces. The integration of components like PCMF1USB3SZ can be essential in protecting these systems from ESD damage and electromagnetic interferences, particularly in environments where electrical noise and static discharges are prevalent.

Note: The potential applications mentioned above are conceptual and illustrative. Their feasibility and effectiveness in specific instances require thorough analysis and verification by engineering and design teams.

About Nexperia

Nexperia is a globally recognized leader in the manufacture of semiconductors, including a wide range of filters and protection devices. Their product portfolio extensively covers Data Line Filters and other components critical for ensuring the integrity and protection of electronic circuits. Nexperia’s commitment to high quality, reliability, and environmental sustainability is exemplified by their RoHS-compliant product offerings, among which the PCMF1USB3SZ stands out. This device, along with others in the PCMFxUSB3S series, is engineered to meet the rigorous demands of modern electronic applications, offering both ESD protection and EMI filtering to safeguard vulnerable digital interfaces across various devices and systems.

Where to Find PCMF1USB3SZ by Nexperia

For technical engineering or procurement professionals looking to incorporate the PCMF1USB3SZ into their designs or products, a comprehensive search on findchips.com is recommended. This platform provides up-to-date information on stock levels, pricing, and availability not just for this specific part but also for a wide array of Data Line Filters. Historically, the PCMF1USB3SZ has been available through distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey. However, current stock and pricing can vary; thus, consulting FindChips for the latest information is advisable to make an informed procurement decision.

Compare pricing for PCMF1USB3SZ and other Data Line Filters / Filters at findchips.com