Overview of PCR1K680MCL1GS by Nichicon Corporation
The PCR1K680MCL1GS is an Aluminum Electrolytic Capacitor characterized by its solid polymer aluminum construction, a rated DC voltage of 80V, and a capacitance value of 68 µF, with 20% tolerance. Manufactured by Nichicon Corporation, this capacitor is designed for surface mounting (SMT) and comes in a cylindrical package with a standard chip form factor of 4141. This component is polarized and offers a narrow tolerance bandwidth for both the negative and positive sides.
The PCR1K680MCL1GS also boasts a number of other critical attributes including an Equivalent Series Resistance (ESR) of 28 mΩ, measured at 100 kHz, which indicates low power dissipation and improved frequency response, making it suitable for high-speed digital electronics where performance is critical. With an operating temperature range from -55 °C to +125 °C and compliance to AEC-Q200 standards, this capacitor is well-suited for challenging environments, confirming its reliability and stability under varying conditions.
Fulfilling RoHS and Pb-Free requirements and with a leakage current specification of 0.163 mA, this component emphasizes environmental safety and energy efficiency. The parts life cycle status is active, ensuring ongoing production and availability.
Industry Applications for PCR1K680MCL1GS
The PCR1K680MCL1GS capacitor could potentially be integrated into a variety of industry applications due to its robust performance in electrical and environmental parameters. Below are a few illustrative use cases across various fields:
- Education and Research: In laboratory environments and educational institutions, where research equipment such as oscilloscopes and signal generators are commonplace, the PCR1K680MCL1GS could potentially be utilized in the power supplies of these devices, offering stability and precise control over performance. This is due to its high ripple current and low ESR properties.
- Security and Surveillance: Surveillance systems, especially those operating in harsh outdoor conditions, could possibly benefit from employing this capacitor in their electronic circuits. The high endurance at full rated temperature (-55 °C to +125 °C) and robust voltage rating make it suitable for power management applications in security cameras and recording devices.
- Audio and Video Systems: High-end audio and video equipment, which require components with excellent frequency response and minimal power loss to maintain the integrity of the audio and video signals, might find the PCR1K680MCL1GS ideally suited. The capacitor’s solid polymer dielectric can potentially offer improved acoustical and visual output characteristics.
Note that these potential applications are conceptual and call for thorough analysis and verification by specialized engineers and designers to ensure compatibility and regulation compliance.
About Nichicon Corporation
Nichicon Corporation stands as a notable leader in the world of electronic components, particularly in the realm of capacitors. Established in 1950, Nichicon has built a robust reputation for the development and production of various types of capacitors, including Aluminum Electrolytic Capacitors, and polymer capacitors like the PCR1K680MCL1GS. Their products are known for reliability, high performance, and innovation, catering to a broad spectrum of industries from consumer electronics to industrial automation and automotive systems.
The company’s emphasis on quality and sustainability is evident from its adherence to international standards such as RoHS and AEC-Q200, making its components highly sought after in sophisticated electronic markets. Nichicon continuously innovates to respond to the evolving demands of advanced circuits in both conventional and cutting-edge applications.
Where to Find PCR1K680MCL1GS by Nichicon Corporation
For those looking to procure the PCR1K680MCL1GS, visiting findchips.com is highly recommended. By utilizing this resource, prospective buyers can access up-to-date information on availability and pricing from a variety of distributors. Historically, this part has been available through distributors such as Chip1Stop, TME, and Mouser Electronics, among others. However, inventory levels and current pricing must be verified through FindChips where updated listings can help in making an informed purchasing decision.
Apart from PCR1K680MCL1GS, Aluminum Electrolytic Capacitors of various specifications available from Nichicon or other manufacturers can also be explored on this platform, providing an excellent opportunity for comparison and selection.