Overview of PCT2075GVX by NXP Semiconductors
The PCT2075GVX is a high-precision I²C-bus FM+ digital temperature sensor and thermal watchdog encapsulated in a TSOP-6 package. Manufactured by NXP Semiconductors, this sensor offers a highly accurate temperature sensing solution with a ±2°C sensing accuracy range. The sensing temperature range of the PCT2075GVX spans from -55°C to 125°C, making it versatile for a wide array of temperature monitoring applications.
Designed with an open drain IC output type, it requires a supply voltage of between 2.7V to 5.5V, with a nominal voltage of 3.3V. The sensor’s package is described under the TSOP-6 specification with a compact size of 2.9mm in length, 1.5mm in width, and a seated height of only 1.1mm. Given its plastic/epoxy body material and small outline, thin profile (SMALL OUTLINE, THIN PROFILE), it is suited for high-density electronic designs. Moreover, the sensor is ROHS compliant, adhering to the latest environmental regulations for electronic components.
The PCT2075GVX’s operational temperature range qualifies it for military-grade applications (-55°C to 125°C), ensuring reliability under extreme conditions. The device also has an ECCN code of EAR99 and an HTS code of 8542.39.00.01. It is noteworthy that this part is listed with a Moisture Sensitivity Level (MSL) of 1, indicating that it requires minimal moisture protection during storage and handling to prevent damage.
Industry Applications for PCT2075GVX
The applications for the PCT2075GVX could potentially be diverse due to its precise temperature sensing capability and wide operating temperature range. While the following use cases highlight the part’s versatility, it is essential to remember that these applications are conceptual and require thorough evaluation by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some conceivable industry applications:
- Industrial Automation: The PCT2075GVX might potentially be used for temperature monitoring and control in automated manufacturing processes. Its high precision and wide temperature range could help in maintaining the optimal temperature for machinery and processes, potentially avoiding overheating and ensuring efficiency and safety.
- Consumer Electronics: Given its compact size and precision, the sensor could possibly be integrated into smart home devices such as thermostats, heating, ventilation, and air conditioning (HVAC) systems, or even personal devices where temperature monitoring is crucial for optimal operation and user safety.
- Computing and Data Storage: The component could potentially be used to monitor the temperature of servers and storage units. Its ability to operate over a wide range of temperatures and its compact form factor makes it suitable for dense electronic environments where precise temperature management is key to preventing hardware malfunction due to overheating.
- Telecommunications: This sensor might potentially be applied in the telecommunications industry to monitor the temperature of communication equipment. Ensuring equipment does not exceed operational temperature thresholds can be vital for reliability and longevity in communication networks.
- Aerospace and Defense: Given its military-grade operating temperature range, the PCT2075GVX might potentially be used in aerospace and defense applications where equipment must perform reliably under extreme conditions. This could include temperature monitoring within satellite components or avionic systems.
Note: These potential industry applications are illustrative and necessitate verification for compliance with specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is renowned for its broad range of high-quality sensors and transducers, including state-of-the-art temperature sensors. With the PCT2075GVX, NXP adds to its portfolio a highly accurate and reliable temperature sensing solution. This product encapsulates NXP’s commitment to providing innovative, scalable, and secure solutions across a wide spectrum of applications. NXP Semiconductors is a trusted name in the development of advanced semiconductor solutions, including sensors for temperature measurement, pressure, position, and more, designed to meet the rigorous demands of various industries. The company’s dedication to innovation aligns with its broader offering in the Sensors/Transducers category, catering not only to standard applications but also to specialized needs within the automotive, industrial, and consumer electronics landscapes.
Where to Find PCT2075GVX by NXP Semiconductors
To source the PCT2075GVX temperature sensor by NXP Semiconductors, it is recommended to begin your search at findchips.com. This platform provides a comprehensive overview of availability, current stock levels, and pricing from various distributors. Historically, the part has been available through distributors such as TME, Bristol Electronics, DigiKey, and Newark. However, to ensure access to the most up-to-date inventory and best pricing, conducting a search on findchips.com is advisable. Additionally, for those seeking Temperature Sensors, the site offers the ability to explore alternate parts offered by NXP Semiconductors or other manufacturers, which might suit different application requirements or budget constraints.