Overview of PCT2075TP,147 by NXP Semiconductors
The PCT2075TP,147 is a digital temperature sensor specifically designed to operate within a wide temperature range of -55 °C to 125 °C. This component features an I²C-bus Fm+ interface, allowing for seamless integration into systems that require digital communication for temperature monitoring. It provides an accuracy of 1 degree Celsius, making it suitable for applications where precise temperature measurements are critical.
Manufactured by NXP Semiconductors, the PCT2075TP,147 is encapsulated in a small SON-8 package, which is known for its space-saving design and thermal performance. This part is compliant with ROHS regulations and is classified as being part of the active lifecycle, indicating it is still in production. The component runs on a supply voltage that ranges from 2.7 V to 5.5 V, with a nominal supply voltage of 3.3 V. Additionally, it includes a thermal watchdog feature, which may help in preventing system failures caused by temperature fluctuations.
This device is particularly valued for its small footprint, measuring only 3 mm in length and 2 mm in width, with a maximum seated height of 0.75 mm. Its moisture sensitivity level is rated as 1, meaning it is relatively low sensitivity to moisture and can be handled in standard manufacturing environments without special precautions.
Industry Applications for PCT2075TP,147
The versatility of the PCT2075TP,147 allows it to be potentially utilized across a variety of industries. Here are a few possible applications:
- Internet of Things (IoT): As a digital temperature sensor, the PCT2075TP,147 could find applications in smart home devices for monitoring environmental conditions. Connected devices that manage heating, ventilation, or air conditioning systems might utilize this sensor to ensure optimal operating temperatures.
- Environmental Monitoring: The sensor might be implemented in weather stations or agricultural sensors to monitor air and soil temperatures. This data could assist in precision agriculture, where temperature plays a crucial role in crop management.
- Smart Cities: The PCT2075TP,147 could potentially be integrated into public infrastructure systems that require temperature monitoring, such as street lighting systems that adjust according to environmental conditions to conserve energy.
- Consumer Electronics: In consumer devices, the sensor may be used to manage temperature in devices such as smartphones or laptops to prevent overheating, enhancing device longevity and performance.
- Industrial Automation: The PCT2075TP,147 could play a role in temperature monitoring for industrial equipment, helping to maintain safe operating conditions and prolonging the lifespan of machinery.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company’s product offerings in the area of sensors, particularly in the subcategory of Temperature Sensors, are extensive. The PCT2075TP,147 is part of their portfolio that specifically addresses temperature monitoring needs across various applications.
NXP has a strong commitment to innovation in semiconductor technology, which makes them a suitable partner for industries looking for reliable solutions in sensor technologies. Alongside the PCT2075TP,147, NXP also provides a range of other temperature sensors that could meet unique application needs, featuring different specifications and interfaces suitable for various environments.
Research Price and Stock for PCT2075TP,147 by NXP Semiconductors on Findchips.com
For the most accurate and up-to-date information on stock and pricing for the PCT2075TP,147, it is recommended to visit Findchips.com. This resource enables engineers and procurement specialists to compare the availability of the component across various distributors. The Temperature Sensors subcategory can also provide insights into alternative parts offered by NXP Semiconductors and other manufacturers.
The PCT2075TP,147 has been historically available at several distributors, including:
- Chip One Stop
- NXP Semiconductors
- Mouser Electronics
- DigiKey
However, please note that stock levels and pricing fluctuate, so it is essential to check directly on Findchips for the most current information.