Overview of PD3S160-7 by Diodes Incorporated
The PD3S160-7 is a Schottky rectifier diode from Diodes Incorporated, characterized by its capability to handle a reverse voltage of 60 volts and a forward current of up to 1 ampere. This diode is constructed using silicon, which makes it a robust choice for various applications. The device features a green, ultra-small plastic PowerDI 323 package with two pins. It is designed to be surface-mounted, which facilitates more compact PCB designs and simplifies the assembly process in electronic manufacturing.
This diode supports a maximum forward voltage of 0.45 V and can withstand a peak non-repetitive forward current of 22 A, highlighting its capability to manage sizable transient currents that are typical in power rectification applications. The operating temperature range of the PD3S160-7 extends from -65 °C to 150 °C, ensuring reliability in a broad spectrum of environmental conditions. Moreover, this component is RoHS compliant but not compliant with REACH regulations, which indicates its adherence to certain environmental standards but with specific usage limitations in the European Union due to other chemical restrictions.
Regarding availability, the factory lead time for PD3S160-7 is approximately 32 weeks and 4 days, providing a timeframe for planning bulk procurement and production schedules. The device’s packaging and performance attributes make it a versatile choice for designers focusing on energy efficiency and robustness in their electronic designs.
Industry Applications for PD3S160-7
The PD3S160-7 might find applications across several industries due to its efficiency and small form factor. These industry applications might include:
- Telecommunications: This diode could potentially be used in power supplies for telecommunications equipment where efficiency and space are critical.
- Consumer Electronics: Portable devices such as smartphones and tablets might incorporate this type of diode in their charging circuits to enhance battery charging efficiency and thermal management.
- Computing and Data Storage: The PD3S160-7 might be used in server power supplies where high efficiency and high reliability are crucial to minimize heat generation and improve the overall reliability of the data center’s power infrastructure.
- Electronic Manufacturing: Given its high reliability, and surface-mount package, this diode could potentially be integrated into various consumer electronics during the automated manufacturing process, supporting compact and efficient designs.
It is essential to note that while the PD3S160-7 might be considered for these industries, actual implementation should be verified by engineering and design teams to ensure that the component meets specific application requirements and industry standards.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the electronics industry, known for its wide range of diodes including Rectifier Diodes. The company produces various kinds of diodes, such as Schottky, Zener, and switch diodes, catering to a broad spectrum of industrial applications. Diodes Incorporated emphasizes the development of products that enhance performance, reduce size, and improve cost-effectiveness, aligning with today’s electronic device demands. The PD3S160-7 represents one of their offerings in the realm of Schottky rectifier diodes, recognized for its efficiency and reliability.
Where to Find PD3S160-7 by Diodes Incorporated
For purchasing the PD3S160-7, browse our extensive database on findchips.com to locate availability from various distributors. You can explore alternate components by searching among Rectifier Diodes to find other parts that might be offered by Diodes Incorporated or other brands. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, and Mouser Electronics. However, stock levels and pricing are subject to change, so please check on findchips.com for the most current information.