PD55015-E by STMicroelectronics

Overview of PD55015-E by STMicroelectronics

The PD55015-E is an RF power transistor that forms a part of the LDmoST plastic family. It is an N-channel enhancement-mode lateral MOSFET. This component is characterized by a breakdown voltage minimum of 40V and a maximum drain current of 5A, packaged in a ROHS compliant, plastic PowerSO-10RF with 2 pins. The part is designed for high reliability and operates in the ultra-high frequency band, making it suitable for RF applications requiring high efficiency and linearity. The MOSFET operates with a maximum operating temperature of 165 °C and handles a maximum of 73W power dissipation. Accommodating surface mount technology, the PD55015-E is housed in a rectangular small outline package with a gull-wing terminal form. It is particularly notable for its application in amplifiers where robust performance is critical. The part is active in production, as noted by its life cycle status, and has an indicative factory lead time of 23 weeks.

Industry Applications for PD55015-E

The PD55015-E could potentially find its usage in a variety of advanced technology spheres, particularly where high power and efficiency in RF amplification are required. Here are some industries where this part might be effectively utilized:

  • Telecommunications: The device could possibly be used in RF amplifiers that are integral to base station amplifiers, enhancing cellular signal transmission capabilities.
  • Consumer Electronics: In consumer electronics, this MOSFET might potentially be incorporated in RF components of high-definition broadcasting equipment where stable signal amplification is crucial.
  • Aerospace and Defense: Given its high reliability and capability to work in the ultra-high frequency band, the PD55015-E could be suited for RF systems used in aerospace navigation and communication systems, although specific industry compliance should be verified.
  • Robotics and Drones: In robotics and UAVs, reliable RF signal transmission is vital. This part might be used in transmitting units that control drones remotely, ensuring effective and stable communications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s products are found everywhere today, and together with RF Power Field-Effect Transistors, which include the PD55015-E, these components are critical in the advancement of technology in a broad spectrum of applications. Known for their innovation in the semiconductor space, STMicroelectronics’s RF transistors are designed to meet the rigorous demands of modern electronic advancements.

Where to Find PD55015-E by STMicroelectronics

For procurement of the PD55015-E, it’s recommended to use findchips.com to check real-time availability from various distributors. Historically, the part has been available from distributors such as TME, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey. On findchips.com, you can also explore alternate parts within the RF Power Field-Effect Transistors category that might be offered by STMicroelectronics or other manufacturers.

Compare pricing for PD55015-E and other RF Power Field-Effect Transistors / Transistors at findchips.com