Overview of PE-52627NL by Pulse Electronics Corporation
The PE-52627NL is a general purpose inductor manufactured by Pulse Electronics Corporation, designed for a wide array of applications requiring energy storage, filtering, or oscillating circuits. This component is particularly notable for its 316µH nominal inductance with a 20% tolerance, making it adaptable for various circuit needs. The component is constructed in a rectangular package that is RoHS compliant, ensuring its suitability for use in environmentally sensitive applications.
Pulse Electronics Corporation has designed the PE-52627NL with a maximum rated current of 1A and a DC resistance of 0.78 Ω, allowing it to efficiently handle power without excessive heat generation. The part operates within a temperature range of -40°C to 130°C, accommodating a broad spectrum of environmental conditions. Despite its power handling capabilities, the PE-52627NL is not shielded and has a wire terminal shape with a radial terminal placement, making it more suitable for through-hole mounting rather than surface mount applications. This part is identified under the Harmonized Tariff Schedule code 8504.50.80.00 and carries a Part Life Cycle Code of “Active”.
Industry Applications for PE-52627NL
Due to its flexible specifications and general-purpose design, the PE-52627NL could potentially be utilized across a variety of industries. Here are some industries where components like the PE-52627NL might find application, keeping in mind that these suggestions are based on the component’s capabilities and are conceptual. Each potential use requires thorough analysis by engineering and design teams for compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as power supplies for laptops, desktops, or television sets could potentially employ the PE-52627NL in their power regulation circuits due to its high inductance and power handling capability.
- Telecommunications: Equipment like network routers, switches, and RF transceivers might utilize this inductor for filtering or energy storage in power distribution networks, supported by its ability to handle significant currents and its broad operating temperature range.
- Industrial Automation: Automation control systems that require reliable power management solutions could possibly incorporate the PE-52627NL in power supply units, benefiting from its robust design and performance under variable operating temperatures.
- Computing and Data Storage: Devices requiring efficient power management such as servers and storage devices might find the PE-52627NL useful for smoothing out power fluctuations and enhancing overall power stability, again due to its high inductance and rated current.
- Audio and Video Systems: High-fidelity audio amplifiers and home theater systems, which necessitate clean power delivery for optimal performance, could potentially benefit from the filtering capabilities of the PE-52627NL.
Note: The above potential industry applications of the PE-52627NL inductor are illustrative and require proper verification for specific applications.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a significant player in the field of electronic components, with a strong emphasis on inductors. Their extensive lineup includes a variety of Fixed Inductors tailored for an array of applications. The PE-52627NL is part of this broad category, showcasing Pulse’s expertise in manufacturing high-quality, general-purpose inductors that cater to a wide market. Pulse Electronics places a strong emphasis on innovation, quality, and sustainability, ensuring that components like the PE-52627NL meet and exceed industry standards for performance and environmental compliance.
Where to Find PE-52627NL by Pulse Electronics Corporation
To source the PE-52627NL, potential buyers should consider utilizing findchips.com. This platform provides up-to-date information on availability, pricing, and datasheets from numerous distributors. Historically, the part has been available from distributors such as Master Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. Although these distributors have been known to stock the PE-52627NL, it is essential to visit findchips.com for the current stock levels and pricing to ensure the most accurate purchasing information.
For those seeking alternatives or variations of the PE-52627NL that might be offered by Pulse Electronics Corporation or other manufacturers, the Fixed Inductors category on FindChips can provide a broad spectrum of choices to suit different application requirements.