Overview of PE-53913NLT by Pulse Electronics Corporation
The PE-53913NLT by Pulse Electronics Corporation is a dual-function data line filter designed for surface mount technology (SMT) applications. This ROHS compliant package is rated for 250V and 1A operations, showcasing its utility in high-performance settings. With an inductance value of 6000 µH and minimal DC resistance of 0.45 Ω, this component ensures efficient operation with reduced power loss.
Its compact dimensions (16.38mm x 14.22mm x 8.89mm) and design for surface mounting make it an adaptable choice for various electronics designs, requiring minimal PCB space. The part’s operational temperature range extends from -40°C to 130°C, indicating its reliability in both extreme cold and hot working environments. With “Reach Compliance Code” marked as compliant and an EAR99 “ECCN Code,” it meets significant regulatory and environmental standards, making it an attractive option for global projects. Notably, the part has a “Factory Lead Time” of 10 weeks, as per the current writing, which is an essential factor for planning and procurement strategies in production cycles.
Industry Applications for PE-53913NLT
The PE-53913NLT data line filter can serve a versatile range of applications cross various industries due to its electrical and physical properties. Here are a few industries where this component might potentially be utilized:
- Telecommunications: In this high-speed data transmission environment, the PE-53913NLT might be used to mitigate EMI/RFI interference, ensuring cleaner signals for both wired and wireless communication systems.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this component to manage data line noise, contributing to device reliability and user experience.
- Computing and Data Storage: Servers and storage devices might use these filters to ensure the integrity of data transmission, reducing the risk of data corruption due to electrical noise. This is crucial for maintaining the performance of data centers and cloud storage facilities.
- Industrial Automation: In automated production lines, where precise control and communication between equipment are paramount, the PE-53913NLT could potentially play a role in ensuring smooth operation free from signal interference.
- Aerospace and Defense: Given its wide operating temperature range and high-voltage capabilities, this part might be apt for aerospace and defense applications, where reliability under extreme conditions is non-negotiable. However, these applications require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific requirements.
Note: The above potential industry applications of PE-53913NLT and similar parts in the Data Line Filters category are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a key player in the design and manufacturing of electronic components, especially noted for their range of filters, including Data Line Filters. Their products, like the PE-53913NLT, are known for quality, reliability, and performance across various applications. Pulse Electronics focuses on providing solutions that meet the evolving needs of industries such as telecommunications, computing, healthcare, and more. They have a robust portfolio of components that not only include data line filters but also a wide array of other passive electronic components designed to address the challenges of electronic circuit design.
Where to Find PE-53913NLT by Pulse Electronics Corporation
To purchase the PE-53913NLT or explore alternate Data Line Filters that might be offered by Pulse Electronics Corporation or other manufacturers, visit findchips.com. This convenient platform allows you to compare pricing, check current stock levels, and explore technical specifications all in one place.
Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, to ensure you get the most updated information on availability and competitive pricing, accessing findchips.com directly is recommended. This hands-on approach will facilitate finding the right component for your application at the best price.