PE014012 by TE Connectivity

Overview of PE014012 by TE Connectivity

The PE014012 is a Power/Signal Relay with a Single Pole Double Throw (SPDT) configuration, specifically designed for momentary action. Manufactured by TE Connectivity, a leader in electronic components, this relay operates with a momentary switch mechanism. It has a coil current rating of 0.018A and a nominal coil voltage of 12VDC, drawing a power of 210mW. The contacts are rated for 5A, suitable for both AC and DC circuits with contact voltages up to 240VAC and 400VAC respectively, making it a versatile choice for various electrical applications. The relay is designed for through-hole mounting with straight leads and is RoHS compliant, adhering to environmental standards.

Measuring 20mm in length, 10mm in width, and 10mm in height, the PE014012 features a coil resistance of 685 Ω and supports an activation voltage of 9V DC, with a coil release voltage of 1.2V DC. It has an impressive dielectric strength between coil and contacts of 4000Vrms, and between open contacts of 1000Vrms. The electrical life of this relay is rated at 100,000 cycles, indicating a durable component suitable for long-term usage. It operates within a temperature range of -70°C to 85°C and its contacts are made of high-quality silver nickel. This relay meets several reference standards including CUL, UL, and VDE, ensuring compliance and reliability in various applications.

Industry Applications for PE014012

The PE014012’s unique blend of features makes it suitable for a broad array of industries. While these potential applications are conceptual and would require deeper analysis by engineering and design teams for conformity with specific standards and requirements, here are a few industries where the PE014012 could potentially be utilized:

  • Industrial Automation: Its high contact current rating and robust dielectric strength make it potentially suitable for control systems, sensors, and actuator circuits within automated production lines, where reliability and durability are paramount.
  • Consumer Electronics: The relay could possibly be used in consumer electronics like smart home devices, including lighting systems and home automation controllers, where momentary switching is required.
  • Computing and Data Storage: Given its compact size and reliable performance, this relay might find applications in power supply units and backup systems, ensuring continuity and efficiency in computing environments.
  • Telecommunications: The PE014012’s features could make it a candidate for use in telecommunications equipment, such as signal routing and switching gear, benefiting from its quick switching capabilities and reliability.

Note: These potential industry applications are illustrative and necessitate thorough validation for adherence to specific application requirements and compliance with industry standards.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions that serve a wide range of industries and end markets, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, energy, and consumer electronics. Within the realm of Power/Signal Relays, TE Connectivity offers an extensive portfolio, including the PE014012 and similar components. Known for their reliability, innovation, and importance to the intricate workings of devices all over the world, TE Connectivity designs its relay solutions to offer precise operation in various applications. Their relays, including the PE014012, are engineered to meet stringent industry standards, providing solutions that professionals in various fields can rely on for their electrical and signaling needs.

Where to Find PE014012 by TE Connectivity

To purchase the PE014012 or to explore alternative Power/Signal Relays that might be better suited for your specific application, we recommend conducting your research on findchips.com. This platform provides up-to-date availability, pricing, and detailed specifications from a variety of distributors. Historically, parts like PE014012 have been stocked by distributors such as Master Electronics, Sager, Interstate Connecting Components, TME, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and distributor listings are subject to change, making it crucial to check findchips.com for the current status.

Compare pricing for PE014012 and other Power/Signal Relays / Relays at findchips.com