PE2512FKE7W0R01L by YAGEO Corporation

Overview of PE2512FKE7W0R01L by YAGEO Corporation

The PE2512FKE7W0R01L is a fixed resistor categorized within the subcategory of Metal Foil Resistors. Manufactured by YAGEO Corporation, this component features a metal foil type with a resistance value of 0.01 ohm. It is designed in a 2512 [6432 Metric] package with surface mount technology, and it offers a power rating of 2 watts. The resistor operates effectively within a vast temperature range from -55 °C to 170 °C, has a temperature coefficient of 50 ppm/°C, and a tolerance of ±1%.

This resistor’s construction adheres to high standards, being packaged as small surface mount device (SMD) components on embossed plastic tape over a seven-inch reel, facilitating automated assembly processes. Its terminals are finished with matte tin over nickel, contributing to its stability and longevity. This resistor is ideal for applications requiring high precision and stability in current sensing, enhanced by its compliance with the AEC-Q200 standard, which supports its use in automotive environment under stringent conditions. As of the current writing, the factory lead time for this component is reported as 20 weeks, 5 days.

Industry Applications for PE2512FKE7W0R01L

The PE2512FKE7W0R01L could potentially be utilized across multiple industries due to its precision, power capacity, and compliance with quality standards. Below are selected industries where this resistor might find application, with each use case illustrating possibilities rather than definitive applications:

  • Automotive: In automotive technology, precision resistors such as the PE2512FKE7W0R01L are crucial for managing and monitoring electrical currents in complex circuits used in vehicle control systems. The resistor’s compliance with the AEC-Q200 standard strongly supports its use in this industry.
  • Consumer Electronics: This type of resistor could be used in power management applications within consumer electronics, such as battery-operated mobile devices, where maintaining the integrity and performance of the power delivery system is critical.
  • Telecommunications: The high power rating and low resistance value are suitable for telecommunications equipment where signal integrity is essential. Ensuring minimal loss and interference in signal transmissions could be a priority.
  • Industrial Automation: Automative systems utilize current sense resistors to manage and monitor energy efficiently. This resistor could help in precise control applications where stability and accuracy are critical under varying operational temperatures.
  • Electronic Manufacturing: During the testing and development phase of electronic products, precise resistors like the PE2512FKE7W0R01L are essential for accurately setting and measuring current flows across test circuits.

Note: The potential applications mentioned above are conceptual and should be verified by engineering and design teams according to the specific requirements and standards of each industry.

About YAGEO Corporation

YAGEO Corporation is a leading global supplier of passive components, including a comprehensive range of resistors. As a significant player in the component manufacturing industry, YAGEO has developed a robust portfolio that includes various types of resistors such as chip, leaded, and Metal Foil Resistors. The PE2512FKE7W0R01L is part of YAGEO’s comprehensive product range, demonstrating their commitment to high-quality, durable, and reliable manufacturing standards. YAGEO’s focus on innovation and quality control makes its resistors suitable for a wide array of applications, meeting broad industry needs.

Where to Find PE2512FKE7W0R01L by YAGEO Corporation

Purchasing the PE2512FKE7W0R01L directly involves researching current availability and comparing prices, which can effectively be done at findchips.com. This resistor, along with alternatives within the Metal Foil Resistors category, is potentially stocked by distributors such as Ozdisan Elektronik, Chip1Stop, Sensible Micro Corporation, TTI, Future Electronics, Mouser Electronics, and Avnet Americas. To view up-to-date stock levels and pricing, visiting findchips.com is advisable.

Compare pricing for PE2512FKE7W0R01L and other Metal Foil Resistors at findchips.com