Overview of PE42423B-Z by pSemi
The PE42423B-Z is an integrated circuit (IC) designed as a radio frequency (RF) switch suitable for various telecommunications applications. It features a single function and operates within a frequency range up to 6 GHz, making it useful in modern RF applications. The part is configured in a QFN-16 package, which is compact at dimensions of 3 mm x 3 mm and has a maximum seated height of 0.9 mm, making it suitable for space-constrained designs.
Manufactured by pSemi Corporation, this part complies with RoHS and has a moisture sensitivity level of 3, indicating moderate sensitivity to moisture, which necessitates proper handling and storage practices. With an operational temperature range from -40 °C to 125 °C, the device is capable of functioning in diverse environments, including potentially harsh conditions, enhancing its viability in automotive applications.
The PE42423B-Z is a CMOS technology-based component, offering advantages such as low power consumption and high integration, which can contribute to energy efficiency in telecommunications systems. It is positioned within the subcategory of Other Telecom ICs, indicating that it is designed for specialized telecommunications functions beyond standard applications.
Industry Applications for PE42423B-Z
Considering the features and specifications of the PE42423B-Z, several industries could find potential applications for this RF switch IC:
- Telecommunications: The PE42423B-Z might be integrated into base stations, repeaters, or small cell infrastructure to facilitate efficient RF signal path switching. Its compact design and ability to operate at high frequencies could support improved signal quality and reduced interference.
- Internet of Things (IoT): In IoT applications, the PE42423B-Z might be used in sensor networks and communication devices, enabling seamless RF communication. Its low power consumption characteristics could be beneficial in battery-operated devices.
- Automotive: For automotive applications, particularly in telematics and infotainment systems, the PE42423B-Z might serve as a critical component for RF switching between different antennas. Its temperature rating suggests potential reliability in automotive environments; however, it is advisable to ensure compliance with specific automotive standards.
- Smart Cities: In smart city infrastructure, the PE42423B-Z could be a viable option for RF communication in smart meters or connected street infrastructure, supporting reliable data transmission over various frequencies.
- Consumer Electronics: This part could also find applications in consumer electronic devices like wireless speakers or streaming devices where RF switching enhances connectivity options and device performance.
It should be noted that these potential industry applications are only conceptual and illustrative in nature. Further analysis and verification by engineering and design teams are necessary to ensure adherence to relevant industry standards and specific application requirements.
About pSemi
pSemi Corporation is a semiconductor manufacturer known for its expertise in the design and production of various RF and microwave components, including integrated circuits tailored for telecommunications. The company has a strong focus on innovative technologies and solutions that support the growing demands of the telecommunications sector.
The PE42423B-Z exemplifies pSemi’s commitment to providing high-performance, energy-efficient components, and the company also manufactures similar parts that cater to various RF switching and signal processing needs. Their products are designed to support a wide range of applications in telecommunications, IoT, automotive systems, and more, making pSemi a notable player in the semiconductor industry.
Research Price and Stock for PE42423B-Z by pSemi on Findchips.com
It is recommended to research the current stock and pricing for the PE42423B-Z at Findchips, a platform that provides comprehensive information on electronic components availability from multiple distributors. This part has historically been available from distributors such as Win Source Electronics, Mouser Electronics, and DigiKey. However, stock levels and pricing may vary, so checking Findchips for the most accurate and updated information is advisable.
In addition to the PE42423B-Z, you can also explore other options within the Other Telecom ICs category, which may feature alternate components that suit your application needs.