PE43711B-Z by pSemi

Overview of PE43711B-Z by pSemi

The PE43711B-Z is a variable attenuator designed for RF and microwave applications. It operates over a wide frequency range, with a minimum frequency of 0.009 MHz and a maximum frequency of 6000 MHz, making it suitable for various radio frequency applications. The part features a low insertion loss of up to 2.8 dB, which is crucial in maintaining signal integrity in high-frequency operations. The component is housed in a compact QFN-24 package, which is 4×4 mm in size, facilitating easy integration into densely packed circuit boards.

Manufactured by pSemi, which is a subsidiary of the Peregrine Semiconductor Corporation, this device is active and in line with current manufacturing standards. The part is compliant with RoHS regulations and has a reach compliance code, ensuring it meets environmental safety standards. With a nominal attenuation of 31 dB and a characteristic impedance of 50 Ohms, the PE43711B-Z is designed to handle input power levels of up to 23.01 dBm (CW) and a maximum pulse power of 0.63 W. It is built to operate reliably across a temperature range of -40 °C to 105 °C.

Industry Applications for PE43711B-Z

The versatility of the PE43711B-Z allows it to potentially fit into a variety of industry applications. Below are some examples of how this component might be used:

  • Telecommunications: The component could be used in various telecommunications systems to manage signal strength and improve performance, potentially influencing cellular networks, satellite communications, or broadband systems.
  • Internet of Things (IoT): The variable attenuator might support IoT devices that require signal conditioning to enhance communication reliability, particularly in environments where numerous devices operate simultaneously.
  • Aerospace and Defense: Due to its high frequency range and robust performance, the part could find application in military communications equipment, radar systems, or other RF devices that demand rigorous performance standards.
  • Consumer Electronics: In devices such as televisions or audio systems, the PE43711B-Z might function in signal attenuation circuits to optimize audio and video quality.
  • Robotics and Drones: This component might also be utilized in the communications systems of drones or robotic units where variable power levels are necessary to maintain reliable connectivity.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About pSemi

pSemi, a leader in RF and microwave technology, specializes in high-performance RF/Microwave components. Their focus includes a range of solutions tailored for various applications that utilize RF signals, including but not limited to attenuators, switches, and amplifiers. The PE43711B-Z is among their notable products, which reflects their commitment to innovation in the field. Alongside this component, pSemi also manufactures various similar parts that offer comparable performance characteristics geared toward enhancing RF application efficiency.

Research Price and Stock for PE43711B-Z by pSemi on Findchips.com

If you are considering the PE43711B-Z for your project, it is advisable to research current pricing and stock availability. Findchips.com can provide up-to-date information on stock levels and pricing for this component. Additionally, the site also features various options for RF/Microwave Attenuators, allowing you to explore alternative parts from pSemi or other manufacturers.

This component has historically been available at distributors such as Win Source Electronics, Mouser Electronics, and DigiKey. However, it is crucial to check Findchips for the most current stock status and pricing, as availability may vary.

Compare pricing for PE43711B-Z and other RF/Microwave Attenuators / RF and Microwave at findchips.com