Overview of PEC02SAAN by Sullins Connector Solutions
The PEC02SAAN is a board connector consisting of 2 contacts arranged in a single row. This male connector features a straight orientation and utilizes a solder terminal type for secure attachment to printed circuit boards (PCBs). With a 0.1-inch pitch and a mating contact pitch of 2.54 mm, it is designed for compact and reliable interconnections. The PEC02SAAN is a part of the broader PEC Series known for its versatility in breakaway header solutions.
This connector is made from phosphor bronze with a contact finish of tin (Sn), offering good conductivity and resistance to oxidation. The insulator material used is polybutylene terephthalate, which provides high heat resistance and excellent electrical insulation. Key attributes include a dielectric withstanding voltage of 600VDC and an insulation resistance of 5000 megaohms, making it robust for various electrical applications. The PEC02SAAN also complies with RoHS standards, ensuring it meets current environmental and safety regulations.
Industry Applications for PEC02SAAN
Given the technical specifications and capabilities of the PEC02SAAN, it could potentially be used in a variety of industries. Note, however, that any potential applications mentioned here are conceptual and based on the part’s attributes, and should be analyzed and verified accordingly:
- Telecommunications: The PEC02SAAN might potentially be utilized in telecommunications equipment where compact and reliable connections are necessary. Its high insulation resistance and voltage withstanding capacity could prove essential for stable signal integrity in communication devices.
- Consumer Electronics: This connector could possibly find applications in consumer electronic products such as home appliances and personal devices, where space-saving yet efficient connectors are required. Its ease of solderability and durability under varying temperatures (-65°C to 125°C) make it suitable for such applications.
- Computing and Data Storage: Data storage devices and computing hardware, requiring dependable and precise connections for signal integrity, might leverage a product like the PEC02SAAN. The UL 94V-0 flammability rating ensures it meets the safety standards required in these environments.
- Electronic Manufacturing: In the manufacturing of various electronic components and devices, this type of connector could be beneficial owing to its general-purpose utility and compliance with multiple regulatory standards, assisting in broad applicability across manufactured products.
It is crucial for the engineering and design teams to ensure that the part’s specifications meet the specific requirements of their application, adhering to industry-specific standards and regulations.
About Sullins Connector Solutions
Sullins Connector Solutions Inc specializes in manufacturing high-quality header, connector, and interconnect systems. With an emphasis on Headers and Edge Type Connectors, Sullins has carved a niche in providing parts that are robust, reliable, and align with current technological standards. The PEC02SAAN is one amongst the many efficient connectors produced by Sullins, tailored for electronic applications where precision and durability are paramount. Operating from their base in the United States, Sullins focuses on continuous innovation to meet the evolving demands of connector technologies in various sectors.
Where to Find PEC02SAAN by Sullins Connector Solutions
To locate and purchase the PEC02SAAN, potential buyers should explore options on findchips.com. By navigating to the product’s specific page, users can compare real-time pricing and stock availability from multiple distributors. This connector has historically been available at distributors such as Sensible Micro Corporation, Interstate Connecting Components, Heilind Electronics, Bisco Industries, Future Electronics, and DigiKey. However, for current availability and pricing, please consult FindChips.
For alternatives, users can also search under the category of Headers and Edge Type Connectors on FindChips to view similar products from Sullins Connector Solutions or other manufacturers based on application requirements.