Overview of PESD0603-240 by Littelfuse Inc.
The PESD0603-240 by Littelfuse Inc. is a varistor designed for electrostatic discharge (ESD) protection. This particular part is presented in a 0603 chip package, making it a compact surface mount device suitable for high-density board layouts. With an operating voltage of 24V and a maximum clamping voltage of 45V, the PESD0603-240 is engineered to safeguard sensitive electronics from voltage spikes and static discharges. It’s compliant with RoHS, indicating it’s manufactured with a focus on environmental safety by restricting the use of certain hazardous materials.
Its technical attributes include a two-pin configuration, favoring a simple design yet efficient protection mechanism for a variety of circuits. The part operates within an expansive temperature range from -55 °C to +125 °C, ensuring reliability under extreme conditions. Furthermore, the device fulfills the AEC-Q200 standard, suggesting its suitability for demanding automotive applications by enduring rigorous stress tests for electronic components. This varistor boasts a metal glaze/thick film technology, which contributes to its durability and performance consistency over time. Additional manufacturing details donning a matte tin (Sn) with a nickel (Ni) barrier terminal finish underline the component’s quality and longevity. Packaged either in bulk or tape and reel for efficient assembly processes, the PESD0603-240 suits mass production requirements.
Industry Applications for PESD0603-240
The PESD0603-240’s design and specifications make it an ideal component for a wide range of applications across multiple industries. It’s essential to note that the following potential applications are conceptual and should be further analyzed by engineering teams to ensure compliance with industry standards and application-specific requirements.
- Automotive: Given its compliance with AEC-Q200 standards, the PESD0603-240 might potentially be integrated into automotive systems such as engine control units (ECUs), infotainment systems, and other onboard electronics requiring robust ESD protection to ensure reliability and safety under harsh conditions.
- Consumer Electronics: Portable devices such as smartphones, tablets, and laptops might benefit from the PESD0603-240’s compact size and effective ESD protection, contributing to the longevity and reliability of these widely used devices.
- Industrial Automation: This component could potentially safeguard control panels, sensors, and communication interfaces within automated manufacturing lines, where the prevention of unexpected downtime due to electrostatic discharges is crucial.
- Telecommunications: In networking hardware such as routers, switches, and modems, the PESD0603-240 might be utilized to protect data lines and power supplies from ESD, thus maintaining communication integrity in both commercial and residential scenarios.
Note that these potential applications are illustrative and necessitate further validation by design and engineering teams tailored to specific industry standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent name in the field of circuit protection, offering a wide spectrum of innovative products that include fuses, varistors, and ESD protection devices. In the niche of Non-linear Resistors, Littelfuse stands out for its comprehensive lineup of solutions tailored to meet the rigorous demands of various applications. The PESD0603-240 is one among many of Littelfuse’s offerings that underscore the manufacturer’s commitment to protecting electronic circuits against the adverse effects of electrostatic discharge, voltage spikes, and other transient phenomena. Through its continuous innovation and adherence to stringent industry standards, Littelfuse ensures its components, including varistors and ESD protection devices, are of the highest quality and reliability suitable for use in critical and everyday applications alike.
Where to Find PESD0603-240 by Littelfuse Inc.
The PESD0603-240 by Littelfuse Inc. can be sourced from various distributors. To find this component, along with alternate parts and current stock levels, it’s recommended to use findchips.com. This platform facilitates your procurement process by aggregating data from reputable distributors. Historically, the part has been available at distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and others including TTI, Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, and it’s crucial to visit findchips.com to get up-to-date information on stock levels and pricing. When searching for Non-linear Resistors, findchips.com offers an invaluable resource for comparing the PESD0603-240 with other similar parts offered by Littelfuse Inc or alternative manufacturers, ensuring you select the best component for your application needs.