Overview of PESD12VL1BA,115 by Nexperia
The PESD12VL1BA,115 by Nexperia is a low capacitance bidirectional ESD protection diode tailored to safeguard voltage-sensitive components from electrostatic discharge damage. Housed in a SOD-323 package, this component is suitable for high-density installation where space saving and protection against voltage surges are crucial. The diode operates at a nominal voltage of 12V with a maximum clamping voltage of 37V during a surge event, providing robust protection in a compact form factor.
The device features a breakdown voltage range from 14.2V to 16.7V, ensuring precise activation of the protection mechanism. It can withstand power dissipation peaks up to 200W, which is critical for handling high transient voltages. Designed as a single element in a plastic/epoxy package, this product adheres to stringent reliability standards including IEC-60134 and IEC-61000-4-2 and -4-5, with a maximum operating temperature range from -65°C to 150°C. According to the Part Data Attributes, this diode is currently in an active phase and manufactured with features designed for high durability and reliability in electronic circuits.
Industry Applications for PESD12VL1BA,115
The PESD12VL1BA,115, classified under the Transient Suppressors category, could potentially serve multiple industry applications given its robust protection characteristics and low capacitance, although these applications are illustrative and need verification and specific design considerations:
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that are frequently subject to electrostatic discharges could potentially utilize this diode for ESD protection.
- Computing and Data Storage: Computers and servers where data integrity is critical might benefit from the integration of this ESD protection diode to protect against transient voltages that could potentially lead to hardware failure or data corruption.
- Telecommunications: Equipment such as routers, switches, and base stations that require stable operation in various environmental conditions might potentially incorporate this diode to enhance reliability and protect against voltage transients.
- Industrial Automation: Automated systems and sensors, which are often located in electrically noisy environments, could potentially leverage this diode for enhanced protection against electrical surges, thus maintaining system reliability and operational safety.
Please note that these potential applications are conceptual and require thorough analysis and validation by engineering teams to ensure compliance with relevant industry standards and application-specific requirements.
About Nexperia
Nexperia is a dedicated global leader in the high-volume production of essential semiconductors and components, with a strong emphasis on Transient Suppressors within their extensive diode portfolio. PESD12VL1BA,115 exemplifies their commitment to producing high-quality, reliable diodes designed for surface mount technology and effective voltage suppression. Nexperia’s transient voltage suppressors are known for their robustness and efficiency, which make them suitable for a range of electronic applications. They consistently adhere to industry standards and their products often excel in high-demand environments.
Where to Find PESD12VL1BA,115 by Nexperia
To source the PESD12VL1BA,115, you can utilize our search platform at findchips.com. This diode, along with a broader array of Transient Suppressors, is searchable to determine current availability and pricing from various distributors. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Rochester Electronics, and Future Electronics. However, for real-time data on stock status and prices, check on findchips.com.