Overview of PESD12VL2BT,215 by Nexperia
The PESD12VL2BT,215 is a low capacitance double bidirectional Electrostatic Discharge (ESD) protection diode, encapsulated in a small SOT23 (TO-236) 3-pin package. This component from Nexperia is specifically designed to protect sensitive electronic applications from electrostatic discharges. The diode operates at a voltage of 12V, and it can handle a maximum clamping voltage of 37V. The PESD12VL2BT,215 is part of the PESDxL2BT Series, and boasts a power dissipation of 200W. Rated for operation up to a temperature of 150 °C, this device is suitable for elevated temperature environments. It features a breakdown voltage range from 14.2 V to 16.7 V and affirms utility with a package equipped for surface mounting.
Structured with a common cathode configuration across two elements of silicon diode material, the technology underpinning the device is primarily avalanche-based, thus suitable for transient voltage suppressor (TVS) implementation. Using cutting-edge technology and conforming to international standards such as IEC-60134 and IEC-61000-4-2, 4-5, this diode is designed to provide robust protective performance. The PESD12VL2BT,215 is RoHS compliant, highlighting its alignment with current environmental and safety standards.
As of the current writing, the manufacturer announces a factory lead time of 53 weeks and 1 day for this part, indicating a significant wait time typically aligned with specialized or high-demand components.
Industry Applications for PESD12VL2BT,215
The following are potential industry applications for the PESD12VL2BT,215, characterized by its capacity to safeguard electronic assemblies from voltage transients. These applications are only conceptual and should be validated by engineering teams:
- Telecommunications: In telecom equipment where signal integrity and circuit protection are critical, the PESD12VL2BT,215 could potentially be used to protect communication interfaces from ESD damage. This diode’s low capacitance is crucial in maintaining the integrity of high-speed signals.
- Consumer Electronics: This device might potentially find application in consumer electronics such as smartphones, tablets, or other portable devices, where limited space and significant ESD protection are necessary.
- Computing and Data Storage: Servers and storage systems, which require robust protection against electrical transients to maintain data integrity and prevent downtime, might integrate devices like the PESD12VL2BT,215 in their power supply circuits or data lines.
- Healthcare: Medical devices, especially those used in high electrostatic environments, could potentially utilize the PESD12VL2BT,215 to protect sensitive electronic components critical to their operation and reliability.
- Automotive Electronics: While not specifically qualified by automotive industry standards, components like the PESD12VL2BT,215 potentially could be considered for ESD protection in non-critical automotive electronics, subject to further verification against industry-specific standards.
Note that these potential applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a globally renowned leader in the field of Discrete, Logic, and MOSFET devices including an extensive portfolio in Transient Suppressors. The company specializes in producing highly reliable and efficient semiconductors, leveraging advanced processing technologies and high-volume production capabilities. Their focus extends beyond product quality to the considerations of market and environmental demands, ensuring compliance with international standards such as RoHS and REACH.
The PESD12VL2BT,215 represents just one example of Nexperia’s commitment to offering comprehensive ESD protection solutions. This dedication is mirrored in their broad lineup of protection devices, designed to cater to a range of electrical and thermal specifications across various applications.
Where to Find PESD12VL2BT,215 by Nexperia
To source the PESD12VL2BT,215, one of the most reliable platforms is findchips.com. By using this site, you can compare stock levels and pricing from multiple distributors. For alternate parts similar to the PESD12VL2BT,215, you can also explore the broader category of Transient Suppressors on findchips.com. This is useful if you’re looking for components with slightly different specifications or from other manufacturers.
Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics. It’s important to check current availability and pricing directly on findchips.com due to potential fluctuations in stock and pricing.