PESD15VL1BA,115 by Nexperia

Overview of PESD15VL1BA,115 by Nexperia

The PESD15VL1BA,115 by Nexperia is a low capacitance bidirectional Electrostatic Discharge (ESD) protection diode designed for protecting electronic equipment from static electricity. This diode operates within a maximum reverse working voltage (VRWM) of 15V, with a clamping voltage maxing out at 44V, and is enclosed in a SOD-323 package, also known as SC-76, which is a small outline diode with two terminals. One of its key features is its low capacitance, making it particularly suitable for protecting high-speed data lines against ESD without significantly impacting signal integrity.

This component is compliant with several critical industry standards including AEC-Q101, which suggests its suitability for use in automotive applications, and IEC standards 60134 and 61000-4-2, 4-5, indicating its effectiveness in ESD protection. Manufactured by Nexperia, a leader in the field of diodes, including Transient Suppressors, the PESD15VL1BA,115 is RoHS compliant, supporting environmentally friendly end products by restricting the use of certain hazardous materials.

Among its attributes are a breakdown voltage ranging from 17.1V to 20.3V, a max peak reverse power dissipation of 200W, and a very low reverse current of 0.05 µA, which is significant for power-sensitive applications. The part is operational across a wide temperature range from -65 °C to 150 °C, accommodating various environmental conditions.

Industry Applications for PESD15VL1BA,115

Due to its protective attributes and compliance with vital standards, the PESD15VL1BA,115 could potentially be leveraged in a variety of industries, though it’s important to emphasize that these applications are conceptual and require verification for specific use cases. Applications might include:

  • Automotive: Given its AEC-Q101 compliance, the PESD15VL1BA,115 might serve in protecting electronic circuits used in automotive applications, such as infotainment systems, navigation, or safety features including airbag controllers and anti-lock braking systems. The low capacitance feature is particularly beneficial for applications requiring the integrity of high-speed signal transmission.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially incorporate this diode for ESD protection of high-speed data lines, USB interfaces, and HDMI connections. Its small package size and low capacitance make it suitable for compact, high-performance devices.
  • Telecommunications: Telecommunication equipment, including network switches, routers, and base stations, could benefit from the ESD protection offered by the PESD15VL1BA,115, particularly for Ethernet and other high-speed data ports to ensure uninterrupted service and reliability.
  • Computing and Data Storage: For servers, storage systems, and high-speed networking equipment in data centers, protection from ESD is crucial to prevent data loss or corruption. The diode’s low capacitance ensures that high-speed signals remain undistorted, which is critical for maintaining the performance and integrity of data communications.

Note that these potential industry applications are illustrative and necessitate a detailed analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Nexperia

Nexperia is a global leader in the production of Transient Suppressors, diodes, and a broad spectrum of semiconductor components. The company is known for its dedication to producing high-reliability components, a necessity in automotive, computing, and consumer electronics industries among others. Nexperia’s strong focus on efficiency and miniaturization enables the development of components such as the PESD15VL1BA,115, which combine robust performance with a compact footprint, suitable for densely packed PCBs where space is at a premium.

With an emphasis on quality, Nexperia components, including ESD protection diodes, are engineered to meet stringent industry standards, such as AEC-Q101 for automotive applications and various IEC standards for general electronic equipment. This focus ensures that Nexperia parts are suitable for a wide range of critical and high-reliability applications.

Where to Find PESD15VL1BA,115 by Nexperia

To procure the PESD15VL1BA,115, professionals in engineering and procurement are recommended to utilize our platform, findchips.com. Here, you can verify current stock levels, get updated pricing, and explore Transient Suppressors alternates that might be offered by Nexperia or other manufacturers. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics have stocked this part, but availability can fluctuate. To ensure you get the most current and comprehensive information, visit findchips.com.

Compare pricing for PESD15VL1BA,115 and other Transient Suppressors / Diodes at findchips.com