Overview of PESD18VF1BLYL by Nexperia
The PESD18VF1BLYL is characterized as an ultra low capacitance bidirectional ESD protection diode. This device is packaged in a DFN (Dual Flat No-leads) format with 2 pins and adheres to Restriction of Hazardous Substances (RoHS) compliance. The part is primarily designed for transient voltage suppression, with a maximum breakdown voltage of 24 volts and a nominal breakdown voltage of 22 volts, which are critical specifications for ensuring device protection in electronic circuits.
Manufactured by Nexperia, the PESD18VF1BLYL boasts several attributes that make it suitable for protecting sensitive electronic components from electrostatic discharge (ESD) and other voltage spikes. The diode features a clamping voltage of up to 17 volts and a maximum reverse voltage of 18 volts, which signifies its capability to handle sudden transient events without damaging the connected circuitry.
This component has a high operating temperature range, allowing it to withstand conditions from -55°C to 150°C, which could be beneficial for use in various applications, especially those exposed to extreme environments. It is packaged in a rectangular shape and is classified as a chip carrier, making it suitable for surface mount technology (SMT) applications. The PESD18VF1BLYL is also compliant with international standards such as AEC-Q101, IEC-60134, and IEC-61000-4-2, which are essential for industries requiring reliable performance under stringent conditions.
Industry Applications for PESD18VF1BLYL
The PESD18VF1BLYL may find applications across several industries due to its characteristics as a transient suppressor. Below are some potential industry applications along with illustrative examples where this part could be utilized:
- Telecommunications: In telecommunications equipment such as routers and switches, the PESD18VF1BLYL might be used to protect sensitive components from ESD events, which can occur during lightning strikes or static discharges. Its ultra-low capacitance contributes to maintaining signal integrity, which is crucial for high-speed data communications.
- Consumer Electronics: The part could potentially be integrated into devices like smartphones, tablets, and laptops to safeguard internal circuits from voltage transients. Its bidirectional configuration allows for protection against both positive and negative voltage spikes, which might help in extending the longevity of these devices.
- Smart Cities: In the context of smart city technologies, the PESD18VF1BLYL could be incorporated into sensor systems or smart lighting solutions that require reliable ESD protection to ensure consistent performance. This part’s operational features might support the durability needed in outdoor applications.
- Healthcare: In medical devices, such as diagnostic equipment or patient monitoring systems, the PESD18VF1BLYL might be employed to protect sensitive electronics from ESD risks. Compliance with relevant standards would be critical in this field to ensure patient safety and device reliability.
- Transportation and Logistics: This part could also see usage in various automotive applications, particularly those relating to electronic control units (ECUs) that are exposed to harsh environments. Although this application is dependent on further analysis of compliance with automotive standards, the potential for utilization is significant.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to the specific industry standards and requirements relevant to each application.
About Nexperia
Nexperia is a manufacturer specializing in discrete, logic, and MOSFET components, with a strong portfolio in the domain of diodes and transient suppressors. They have a comprehensive range of products designed for various applications including automotive, industrial, and consumer electronics. When it comes to transient voltage suppression, Nexperia offers several parts similar to the PESD18VF1BLYL, focusing on features such as low capacitance, bidirectional operation, and compliance with established industry standards. Their commitment to quality and innovation positions them as a reliable choice for engineers seeking to integrate effective ESD protection into their designs.
Research Price and Stock for PESD18VF1BLYL by Nexperia on Findchips.com
For engineers and procurement professionals considering the PESD18VF1BLYL, it is advisable to research current stock levels and pricing using Findchips. This platform can provide an overview of availability across various distributors. Historically, the part has been available at several distributors including EBV Elektronik, Chip One Stop, Avnet Silica, and DigiKey, among others. However, it is essential to check Findchips to get the most up-to-date information regarding current stock and pricing for this component.