Overview of PESD1LIN,115 by Nexperia
The PESD1LIN,115 is a LIN-bus electrostatic discharge (ESD) protection diode, encased in a SOD-323 package featuring two pins. This component is designed to protect sensitive equipment from electrostatic discharges. Rated for an operating voltage of 15V and a maximum clamping voltage of 70V, this device falls under the category of Transient Suppressors.
Manufactured by Nexperia, the PESD1LIN,115 embodies features such as low leakage current and additional variations with a 15V operating voltage. It supports an operating temperature ranging from -65°C to +150°C, ensuring stability and functionality even under extreme conditions. Moreover, its bidirectional polarity helps in simplifying design and installation processes across applications.
The Reverse Current-Max of 0.05 µA and Bidirectional Polarity combined with Avalanche Technology make this part exceptionally suitable for applications requiring precise voltage control and robust protection against transient voltages. As of the current writing, the factory lead time is listed as 4 weeks.
Industry Applications for PESD1LIN,115
PESD1LIN,115 might serve various industry applications due to its electrical properties and specifications. However, the following are conceptual illustrations and require further analysis and verification by engineering teams:
- Telecommunications: In telecom systems, reliability and protection against voltage surges are crucial. The breakdown voltage range provided by this diode could potentially protect equipment in telecommunication installations from sudden ESD events.
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics that require protection from static charges could potentially integrate such diodes. The inclusion of PESD1LIN,115 in their design might help in preventing damage and extending the device’s lifespan.
- Computing and Data Storage: Given its low leakage current and stable clamping voltage, this diode might be suited for sensitive computing peripherals which handle data integrity crucial operations, potentially assisting in safeguarding against data corruption caused by electrical surges.
- Automotive: Even though no specific automotive qualification standard like AEC-Q101 is mentioned explicitly in the attributes, the robustness of PESD1LIN,115 suggests it might be suitable for protecting automotive electronics against voltage spikes.
- Industrial Automation: In automated manufacturing environments, reliable and consistent operation is essential. PESD1LIN,115 might be used to protect PLCs and sensor systems from transient voltages, thereby aiding in the overall reliability of industrial automation systems.
Note: These potential applications are illustrative and should be verified for compliance and suitability with specific industry standards and requirements.
About Nexperia
Nexperia is a recognized leader in the production of components such as diodes and transistors, emphasizing Transient Suppressors among other semiconductor devices. The PESD1LIN,115 is just one example of Nexperia’s offerings in this area. The company is known for its commitment to high standards, reliability, and efficiency in its electronic components. Nexperia’s products are typically designed to meet various international standards, ensuring regional compliance and broad application across industries.
Where to Find PESD1LIN,115 by Nexperia
Purchasing the PESD1LIN,115 can be accomplished through a variety of distributors. To explore current availability and pricing, one should visit our website findchips.com. By researching on our platform, customers can access real-time information from distributors such as Mouser Electronics, DigiKey, and Newark, among others mentioned earlier. Additionally, for alternatives to this diode or similar parts offered by Nexperia or other manufacturers, reviewing the Transient Suppressors section at FindChips can provide various options.