PESD24VL1BA,115 by Nexperia

Overview of PESD24VL1BA,115 by Nexperia

The PESD24VL1BA,115 electronic component is a low capacitance bidirectional Electrostatic Discharge (ESD) protection diode, packaged in the compact SOD-323 format. Manufactured by Nexperia, this device is designed to safeguard sensitive electronics from voltage spikes and transient voltages while maintaining minimal impact on signal integrity. Its bidirectional design means it can protect circuits from ESD strikes coming from both directions, making it particularly useful in applications where the pin orientation of the protected signal is not fixed or can be reversed.

This protection diode stands out due to its combination of features, including a breakdown voltage range from 25.4 V to 30.3 V, a maximum clamping voltage of 70 V, and a very low leakage current under reverse voltage conditions (as low as 0.05 µA). The diode supports an operating temperature range from -65 °C up to 150 °C, making it suitable for use in environments with extreme conditions. The component’s silicon-based avalanche technology ensures reliable protection against voltage transients, and its compliance with international standards such as IEC-60134, IEC-61000-4-2, and IEC-61000-4-5 underscores its suitability for protecting sensitive electronics against ESD and other transient voltage events. With a moisture sensitivity level (MSL) of 1, it emphasizes robustness in varied operating environments.

Industry Applications for PESD24VL1BA,115

Diverse applications could benefit from the protective qualities of the PESD24VL1BA,115 by Nexperia, thanks to its features such as low capacitance and avalanche technology. These characteristics make the component potentially suitable for various industries, emphasizing the necessity of engineering and design team verifications for compliance with specific application standards.

  • Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and laptops, the PESD24VL1BA,115 could potentially offer protection for sensitive microcontroller and IC interfaces against ESD damage. The low capacitance is crucial for maintaining signal integrity in high-speed data applications.

  • Industrial Automation: Machinery and sensors that require bidirectional ESD protection could possibly utilize this diode. Its operating temperature range and robustness make it a candidate for the harsh environments often encountered in industrial settings.

  • Telecommunications: Networking equipment such as routers, switches, and base stations that handle high-speed signal transfers might benefit from the PESD24VL1BA,115. Protection against ESD is critical in these applications to ensure uninterrupted communication and service.

  • Computing and Data Storage: For data centers and storage systems, guarding against ESD and other transient voltages is essential for data integrity and operational reliability. This device, due to its bidirectional nature and low impact on signal quality, might be suitably employed in these contexts.

  • Automotive: Although the PESD24VL1BA,115 does not specify compliance with automotive standards like AEC-Q100 or AEC-Q101, components of this nature are often explored for use in automotive applications, subject to rigorous testing and qualification by automotive engineers.

Note: The suitability of the PESD24VL1BA,115 for the above industry applications is conceptual and requires thorough analysis and testing by engineering and design teams to meet industry standards and specific application needs.

About Nexperia

Nexperia is a globally recognized leader in Discrete, Logic, and MOSFET components, excelling particularly in the production of Transient Suppressors. With an emphasis on efficiency and miniaturization, Nexperia provides robust solutions tailored for high-volume applications in a breadth of industries. The PESD24VL1BA,115 is a testament to Nexperia’s commitment to developing advanced protection technologies encapsulated in space-saving package designs such as the SOD-323. Their portfolio includes a wide range of diodes and ESD protection devices, addressing the needs for both standardized and application-specific protection solutions. Nexperia’s products are characterized by their reliability, precision, and performance, meeting stringent international standards and ensuring compatibility with modern electronic systems requirements.

Where to Find PESD24VL1BA,115 by Nexperia

To source the PESD24VL1BA,115 diode or explore alternative Transient Suppressors, professionals in procurement and engineering should consider visiting findchips.com. Our platform provides up-to-date information on inventory, pricing, and availability from a broad spectrum of suppliers. Although this component has historically been available through distributors like Avnet Asia, Rochester Electronics, Mouser Electronics, and DigiKey, the exact stock levels and pricing fluctuate over time. For the most current availability and competitive pricing information, visiting findchips.com is highly recommended.

Compare pricing for PESD24VL1BA,115 and other Transient Suppressors / Diodes at findchips.com