Overview of PESD2CAN,215 by Nexperia
The PESD2CAN,215 is a CAN bus electrostatic discharge (ESD) protection diode, encapsulated in a TO-236 3-pin (SOT-23) package. Manufactured by Nexperia, this component falls under the subcategory of Transient Suppressors in the broad category of diodes. Designed primarily to protect sensitive electronic circuits against electrostatic discharges, the PESD2CAN,215 uses the avalanche technology and exhibits a bidirectional polarity, which is ideal for the maintenance of data integrity in communication bus lines such as CAN (Controller Area Network).
This diode showcases characteristics like a breakdown voltage range from 26.2 V to 30.3 V, a maximum clamping voltage of 41 V, and a maximum reverse peak power dissipation of 230 W. Additionally, this component is compliant with the AEC-Q101 standard, qualifying it for automotive applications, along with IEC standards specifying robustness against ESD and electrical fast transients. The benefit of a small-outline plastic package (SOT-23) facilitates its easy integration into various circuits with minimal footprint.
Industry Applications for PESD2CAN,215
The PESD2CAN,215, due to its specialized protection features and compliance with various rigorous standards, could be used across numerous industry sectors. Here are selected examples of likely industry sectors and potential applications:
- Consumer Electronics: In consumer electronics, devices such as smart home systems and entertainment devices that use CAN bus communication could potentially incorporate the PESD2CAN,215 to safeguard against ESD that might occur through user interaction or during electrical storms.
- Telecommunications: Equipment used within telecommunications infrastructure, particularly those involving data exchange over CAN networks, might benefit from using this diode to maintain system reliability and protect against operational disruptions caused by ESD.
- Communication and Networking: Network routers and switches that integrate CAN bus interfaces for system management or monitoring purposes could potentially utilize this diode to prevent damage from ESD, ensuring stable network performance and extended device longevity.
Note that these potential industry applications are conceptual and require in-depth analysis and verification by engineering and design teams to ensure compliance with the specific standards and requirements of each application.
About Nexperia
Nexperia is a prominent player in the field of components, particularly known for its expertise in diodes and Transient Suppressors. The manufacturing of components such as PESD2CAN,215 reflects their commitment to producing durable and high-performance protectors against electrical anomalies. Nexperia diodes are recognized for their reliability, innovative packaging, and compliance with industry-leading standards, including those for automotive grade applications. components like PESD2CAN,215 not only showcase Nexperia’s expertise in developing robust transient suppressors but also highlight their capacity to meet critical performance requirements across various sectors including automotive and industrial electronics.
Where to Find PESD2CAN,215 by Nexperia
If you are looking to purchase the PESD2CAN,215, it is advisable to research options on findchips.com. This platform allows you to check up-to-date availability and pricing from multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, Farnell, and RS have stocked this part. To research alternative Transient Suppressors that might be offered by Nexperia or other manufacturers, use the specific category search feature on findchips.com.