Overview of PESD3V3L1BA,115 by Nexperia
The PESD3V3L1BA,115 device manufactured by Nexperia is a low capacitance bidirectional electrostatic discharge (ESD) protection diode. Housed in an SOD-323 packaging, this part features a maximum clamping voltage of 26V, with a nominal operating voltage of 3.3V. The diode’s power dissipation stands at an impressive 500W, ideal for robust ESD protection in sensitive circuits. The diode is designed with a bidirectional configuration, offering protection for both directions of current flow. This model is a part of the PESDxL1BA series, tailored for electronic environments requiring stringent ESD safeguards. Furthermore, it is compliant with RoHS standards, indicating a restriction of hazardous substances in its manufacturing.
This component incorporates additional attributes including a moisture sensitivity level of 1, making it highly reliable in various environmental conditions. The diode material is silicone, suitable for avalanche breakdown protection, and it features tin-terminal finishes with a gull-wing terminal form. Introduced on February 1, 2017, it remains in active production as noted by its life cycle code.
Industry Applications for PESD3V3L1BA,115
The PESD3V3L1BA,115 diode’s features make it potentially suitable for a variety of applications across multiple industries, particularly where high ESD protection is crucial. Here are a few industries that could potentially benefit from the application of this part:
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics are constantly at risk of ESD damage. The bidirectional protection and low capacitance make the PESD3V3L1BA,115 ideal for protecting the sensitive microelectronic circuits within these devices.
- Computing and Data Storage: For computing hardware, ESD can pose a significant threat to the integrity of data and the stability of the system. This diode might be used in the protection of interfaces or data lines within servers and personal computers.
- Telecommunications: Telecom equipment, which must maintain reliability across various climatic conditions while handling high-speed data, could benefit from the robust ESD protection and low capacitance properties, ensuring signal integrity and safeguarding against transient voltage spikes.
- Healthcare: Medical devices that rely on accurate sensor readings and data processing might incorporate such diodes to safeguard sensitive circuits from static electrical charges, ensuring consistent performance and reliability.
It is crucial to note that these potential applications of the PESD3V3L1BA,115 are conceptual and would require further analysis and verification by engineering and design teams according to specific industry standards and application requirements.
About Nexperia
Nexperia is a leader in the field of discrete, logic, and MOSFET components, leveraging years of industry experience to deliver high-performance semiconductors. Specifically, in the realm of Transient Suppressors, Nexperia offers a variety of products designed to shield sensitive electronic circuits from electrostatic discharge and other transient voltage events. The PESD3V3L1BA,115 is one such example, representative of Nexperia’s dedication to reliability and efficiency in ESD protection solutions. Their products are essential in a world where the miniaturization of devices increases susceptibility to electrostatic interactions, and robust protection elements are crucial for maintaining functionality and longevity.
Where to Find PESD3V3L1BA,115 by Nexperia
To procure the ESD diode PESD3V3L1BA,115, interested parties should visit the product’s page on findchips.com. Here, users can also explore other Transient Suppressors that might be offered by Nexperia or other manufacturers. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, EBV Elektronik, and Newark. However, interested buyers should check current stock levels and pricing through findchips.com to ascertain the availability of this part at the moment.