PESD3V3L4UG,115 by Nexperia

Overview of PESD3V3L4UG,115 by Nexperia

The PESD3V3L4UG,115 is a specialized electronic component designed as a low-capacitance unidirectional quadruple Electrostatic Discharge (ESD) protection diode array. Packaged in a 5-pin TSSOP (Thin Shrink Small Outline Package), this component from Nexperia is aimed at providing ESD protection for electronic circuits. It’s characterized by its part data attributes like RoHS compliance, Active part life cycle code, and its Silicon diode element material, and it has a maximum breakdown voltage range from 5.32 V to 5.88 V, signifying its robustness in handling voltage spikes. Furthermore, this device supports surface mounting, facilitating easier assembly in modern electronic manufacturing processes. Available as of 2017, its Moisture Sensitivity Level (MSL) of 1 denotes it’s resilient to moisture exposure during soldering, reflecting its high reliability and utility in sensitive environments.

Industry Applications for PESD3V3L4UG,115

The PESD3V3L4UG,115 by Nexperia, given its ESD protection capabilities, may be suitable for various high-demand applications across multiple industries. Its attributes suggest that it could be particularly valuable in:

  • Internet of Things (IoT) and Smart Cities: For protecting the delicate circuits in IoT devices and urban technology infrastructures from sudden electrostatic discharges.
  • Telecommunications: Utilized in telecom equipment to safeguard against ESD that can disrupt communication signals.
  • Consumer Electronics: Essential for the protection of sensitive components in consumer devices like smartphones, laptops, and wearable technology from electrostatic damage.
  • Healthcare: May serve critical roles in protecting medical devices and electronics from ESD, ensuring reliability in healthcare environments.
  • Transportation and Logistics: Ideal for use in electronic systems within vehicles and transportation infrastructure that require robust protection against ESD.

With its broad operating temperature range up to 150 °C and unidirectional polarity, this diode array reinforces its versatility across these varied applications, potentially enhancing the durability and longevity of electronic systems.

About Nexperia

Nexperia stands out as a leader in the field of discrete, logic, and MOSFET devices, including specialized components like Transient Suppressors. With the introduction of products like PESD3V3L4UG,115 and similar parts, Nexperia has cemented its reputation for producing high-quality, reliable diodes designed to protect electronic circuits from voltage spikes and electrostatic discharge. Their commitment to manufacturing excellence, backed by rigorous testing and adherence to stringent standards, makes their products highly sought after in the electronics industry. Nexperia’s focus on innovation and technology advancement, coupled with its global manufacturing footprint, ensures that their Transient Suppressors and other diodes continue to meet the evolving needs of both traditional and emerging markets.

Where to Find PESD3V3L4UG,115 by Nexperia

To secure the PESD3V3L4UG,115 for your application, we recommend researching this part on findchips.com. Specifically, for those looking for Transient Suppressors, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to get the most up-to-date availability and pricing, checking directly on findchips.com is advised, as stock can fluctuate and new distributors might carry the item.

Compare pricing for PESD3V3L4UG,115 and other Transient Suppressors / Diodes at findchips.com