Overview of PESD3V3Z1BSFYL by Nexperia
The PESD3V3Z1BSFYL is an extremely low capacitance bidirectional electrostatic discharge (ESD) protection diode designed to provide effective transient voltage suppression. It operates at a reverse voltage of 3.3V and has a maximum clamping voltage of 5.3V. With a SOD-962 package style, it contains two pins, making it suitable for surface mount applications. The diode is classified as a transient voltage suppressor diode, utilizing silicon as the diode element material, which functions by absorbing the transient voltage spikes that can occur in electronic circuits.
This component is compliant with RoHS and meets additional standards such as IEC-60134, IEC-61000-4-2, and IEC-61000-4-5, which offer assurance of its reliability and performance under various conditions. The PESD3V3Z1BSFYL features a moisture sensitivity level of 1, indicating it can withstand relatively high moisture levels during handling and usage. Furthermore, it is designed to operate efficiently within a temperature range of -40°C to 125°C, which makes it versatile for various applications.
As of the current writing, the factory lead time for this part is approximately 8 weeks. Its active lifecycle code indicates that the part is currently in production, ensuring its availability for future procurement needs.
Industry Applications for PESD3V3Z1BSFYL
Given the characteristics of the PESD3V3Z1BSFYL, it might find applications in several industries that require robust ESD protection to safeguard sensitive electronic components. Below are several example industries where this part could be beneficial:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the PESD3V3Z1BSFYL could potentially be used to protect internal circuitry from voltage spikes caused by ESD events, improving the longevity and reliability of the devices.
- Telecommunications: Networking equipment and communication devices may incorporate this diode to shield signal lines from transient voltage events, which could otherwise disrupt connectivity and reliability.
- Automotive: If the part meets appropriate automotive qualification standards, such as AEC-Q100, it might be utilized in automotive electronics for ESD protection against voltage transients within control modules or infotainment systems.
- Industrial Automation: In factory automation systems, the PESD3V3Z1BSFYL could be employed to protect electronic controllers and sensors from ESD, thereby ensuring uninterrupted operation and reducing maintenance costs.
- Healthcare: Applications within medical devices may leverage the diode’s ESD protection capabilities to ensure the safety and reliability of equipment like diagnostic devices, provided relevant standards are upheld.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is an established manufacturer specializing in semiconductor components, particularly focusing on diodes and Transient Suppressors. The company has a comprehensive portfolio that includes a variety of components tailored for different applications, with a notable emphasis on protecting sensitive electronics from transient events. The PESD3V3Z1BSFYL is part of their ESD protection range, which consists of various transient voltage suppressors designed to meet the stringent demands of modern electronics. Other similar parts include various types of diodes that provide different levels of ESD protection and voltage ratings, making Nexperia a reliable choice for engineers looking for effective solutions in protecting electronic circuitry.
Research Price and Stock for PESD3V3Z1BSFYL by Nexperia on Findchips.com
For those looking to procure the PESD3V3Z1BSFYL, it is recommended to research current stock and pricing on Findchips.com. This platform offers comprehensive insights into the availability of electronic components, including various distributors where this part has been historically listed. Some of the distributors that have previously offered this component include:
- LCSC
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
However, since stock levels and pricing may vary, it is advisable to verify the current details directly on Findchips to ensure the best procurement decisions.