PESD5V0L1BA,115 by Nexperia

Overview of PESD5V0L1BA,115 by Nexperia

The PESD5V0L1BA,115 is a low capacitance bidirectional Electrostatic Discharge (ESD) protection diode, designed for use in electronic circuits to protect sensitive components. Manufactured by Nexperia, this component comes in a SOD323 package, a small outline diode with 2 pins. It is designed to clamp transient voltages and prevent damage to the circuit from ESD events. The PESD5V0L1BA,115 boasts features such as a maximum clamping voltage of 33V, and it operates at a voltage of 5V with a power dissipation of 500W. Its breakdown voltage ranges from 7V to 8.2V, making it suitable for a wide array of applications requiring precise voltage regulation and protection.

This part is marked as RoHS compliant, ensuring it meets current regulations for hazardous substances, and it features a low capacitance which is crucial for preserving signal integrity in high-speed applications. Its bidirectionality allows it to protect circuits from ESD strikes coming from both directions, making it versatile. With a maximum operating temperature of 150°C and a minimum of -65°C, the PESD5V0L1BA,115 is built to perform in a broad range of environmental conditions. This component is suitable for applications requiring high reliability and robust ESD protection.

Industry Applications for PESD5V0L1BA,115

Given its specifications and features, the PESD5V0L1BA,115 can be effectively utilized in various industry applications, particularly where ESD protection is paramount. These applications benefit from the diode’s ability to protect sensitive components from electrostatic discharge without compromising the performance of the entire system. Here are some possible use cases across different industries:

  • Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearable technology often incorporate sensitive electronic components that require protection from ESD. The PESD5V0L1BA,115 could potentially be used in these applications to safeguard components like touchscreens, USB interfaces, and charging circuits.
  • Telecommunications: In telecommunication equipment, maintaining signal integrity is crucial. The PESD5V0L1BA,115 might be utilized in protecting network interfaces and other telecommunications infrastructure, where its low capacitance helps preserve signal fidelity while offering robust ESD protection.
  • Industrial Controls: Industrial environments are prone to electrical noise and ESD occurrences. This diode could be applied in the protection of control circuits, sensors, and communication interfaces in industrial automation systems, thereby ensuring reliability and longevity of equipment.
  • Internet of Things (IoT) Devices: IoT devices often operate in environments susceptible to ESD. The PESD5V0L1BA,115’s ability to provide bidirectional ESD protection makes it an ideal choice for IoT sensors and communication modules, helping to prevent malfunction or damage due to ESD.

Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and safety.

About Nexperia

Nexperia is a leading manufacturer of Semiconductors, focusing on Discretes, Logic, and MOSFET devices. Within the realm of Transient Suppressors, Nexperia offers a wide array of components, including the PESD5V0L1BA,115 among others. Nexperia is known for its commitment to producing components that offer reliability and performance, making them a preferred supplier for industries requiring precise and durable electronic parts. They specialize in components that are critical in high-speed signal routing, voltage regulation, and protection circuits. The company’s expertise in producing high-quality Discretes, including Transient Suppressors, is recognized across various sectors of the electronics industry, making their parts critical in numerous applications where performance and reliability are non-negotiable.

Where to Find PESD5V0L1BA,115 by Nexperia

To secure the PESD5V0L1BA,115 for your application, visiting findchips.com is recommended. Here, you can find the most up-to-date stock levels, pricing, and availability from a range of distributors. On findchips.com, not only can you locate the PESD5V0L1BA,115, but you can also explore other Transient Suppressors that might be offered by Nexperia or other manufacturers. Distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have historically stocked this part. However, inventory levels can fluctuate, so it’s always best to check for current availability and pricing directly on findchips.com.

Compare pricing for PESD5V0L1BA,115 and other Transient Suppressors / Diodes at findchips.com