PESD5V0L1BA,115 by Nexperia

Overview of PESD5V0L1BA,115 by Nexperia

The PESD5V0L1BA,115 is a low capacitance bidirectional ESD protection diode featuring a compact SOD-323 package. This part is designed to protect sensitive electronic equipment from electrostatic discharge (ESD) damage. Its bidirectional functionality makes it suitable for protecting two-way communication ports where both positive and negative voltages might be present.

Manufactured by Nexperia, the PESD5V0L1BA,115 falls under the Transient Suppressors category. It has a maximum breakdown voltage of 8.2V, a minimum of 7V, and a nominal breakdown voltage of 7.6V. The part can clamp voltages up to 33V. A notable feature of this part is its low capacitance, which is crucial for maintaining signal integrity in high-speed communication lines. The PESD5V0L1BA,115 is also distinguished by its compliance with multiple industry standards, including AEC-Q101 and IEC standards 60134, 61000-4-2, and 61000-4-5, indicating its suitability for automotive applications and robustness against ESD and transients.

Factory lead time for this part is currently 4 weeks. As of the current writing, it’s noted that it follows RoHS compliance, ensuring it meets specific environmental criteria. The part’s introduction to the market dates back to February 1, 2017.

Industry Applications for PESD5V0L1BA,115

The PESD5V0L1BA,115 could potentially be utilized in various industry applications. It is important to note that the following potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements:

  • Consumer Electronics: The device could potentially serve in protecting interfaces such as USB ports, HDMI inputs, and other high-speed data lines against ESD damage in consumer electronics like smartphones, laptops, and televisions. Its low capacitance feature is beneficial in preserving the integrity of high-speed signals.
  • Telecommunications: In the telecommunications sector, this diode could be used to protect network equipment, including routers and switches, from ESD damage that can occur due to sudden electrostatic discharges during handling or extreme environmental conditions. The bidirectional nature and low capacitance make it ideal for high-speed communication applications.

It is essential for teams to reference the specific part attributes like low capacitance, breakdown voltage range, and compliance with international standards (AEC-Q101, IEC-60134, IEC-61000-4-2, 4-5) when considering this component for any sensitive applications where ESD protection is critical.

About Nexperia

Nexperia is a dedicated global leader in the production of Discrete, Logic, and MOSFET devices, originally part of Philips Semiconductors. The company specializes in components that deliver high performance and high levels of efficiency in compact packaging. In the realm of Diodes, and more specifically Transient Suppressors, Nexperia provides a range of parts including the PESD5V0L1BA,115. These components are engineered to meet stringent requirements, often incorporating Nexperia’s cutting-edge silicon technology. The PESD5V0L1BA,115 and similar ESD protection diodes by Nexperia are recognized for their reliability and precision, suitable for high-density and demanding applications across various sectors.

Where to Find PESD5V0L1BA,115 by Nexperia

To procure the PESD5V0L1BA,115, engineers and procurement specialists are encouraged to explore options on findchips.com. This part has historically been available from distributors such as New Advantage Corporation, Avnet Asia, Velocity Electronics, and TME among others. However, potential buyers should utilize findchips.com for up-to-date information on stock availability and pricing. Additionally, the site can be used to find alternative Transient Suppressors from Nexperia or other manufacturers, ensuring the best compatibility and pricing.

Compare pricing for PESD5V0L1BA,115 and other Transient Suppressors / Diodes at findchips.com