PESD5V0R1BSFYL by Nexperia

Overview of PESD5V0R1BSFYL by Nexperia

The PESD5V0R1BSFYL is an ultra-low capacitance bidirectional electrostatic discharge (ESD) protection diode, offering a maximum working voltage of 5V and an extremely low loading capacitance of 0.1pF. Manufactured by Nexperia, this component features in the Transient Suppressors subcategory of Diodes. It is designed to provide high-speed data line protection from ESD, thereby preserving the integrity and performance of electronic equipment.

Encapsulated in a small, leadless DSN0603-2 (SOD962-2) package with 2 pins, the PESD5V0R1BSFYL showcases a bidirectional polarity, enhancing its efficiency in protecting circuits on both positive and negative transient events. Its packaging is engineered for high-density PCB layouts, facilitating its integration into various applications without significantly affecting the overall form factor of the designs. Furthermore, this component is compliant with several critical safety and environmental standards, including RoHS and REACH, and is designed to align with the IEC-61643-321 standard for surge protection.

Characterized by a minimum breakdown voltage of 6V, a maximum peak pulse current, and a surge capability as per IEC 61000-4-2 and IEC 61000-4-5 standards, the PESD5V0R1BSFYL is qualified for a wide range of operational environments, with operating temperatures spanning from -40°C to +125°C. This broad operating range, along with its robust design, makes it an ideal choice for protecting sensitive electronic components across various applications.

With a declared factory lead time of 6 weeks, as of the current writing, potential buyers should plan their procurement strategies accordingly to avoid project delays.

Industry Applications for PESD5V0R1BSFYL

The versatile nature of the PESD5V0R1BSFYL, combined with its high performance in safeguarding against ESD, allows it to be a potential candidate for numerous applications across a wide array of industries. While the component’s intrinsic features might dictate suitability for specific applications, the ultimate use should always be verified by engineering and design teams to ensure compliance with industry standards and application-specific requirements. Below are illustrative use cases where this part might find relevance:

  • Internet of Things (IoT): Devices within the IoT ecosystem, particularly those with high-speed communication interfaces, might benefit from the protection capabilities of the PESD5V0R1BSFYL. Its low capacitance is crucial for maintaining signal integrity in applications such as smart home devices and industrial IoT sensors.
  • Consumer Electronics: Handheld devices, tablets, and laptops, where miniaturization is key, potentially incorporate this ESD protection diode due to its compact footprint and bidirectional protection feature, safeguarding sensitive microelectronic components.
  • Telecommunications: Communication infrastructure equipment, such as routers and switchgear, could integrate the PESD5V0R1BSFYL to protect against transients induced by lightning strikes or switching operations, ensuring continuous and reliable operation.
  • Computing and Data Storage: Within computing systems, especially in high-speed data ports like USB or HDMI, incorporating an ultra-low capacitance diode like the PESD5V0R1BSFYL can be critical in preventing ESD damage without hampering data rates.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to meet specific application requirements.

About Nexperia

Nexperia, a globally renowned leader in the production of discrete, logic, and MOSFET devices, also boasts a significant portfolio in the domain of Transient Suppressors. Known for their high reliability and efficiency, Nexperia’s ESD protection diodes, including the PESD5V0R1BSFYL, are engineered to meet the stringent requirements of a multitude of applications ranging from automotive to high-speed computing. Leveraging advanced silicon technology, Nexperia has established a strong reputation for producing diodes that offer exceptional performance in surge protection and ESD immunity, critical for safeguarding electronic circuits. Their commitment to quality, combined with a deep understanding of industry needs, makes Nexperia a preferred choice for designers looking for robust transient voltage suppression solutions.

Where to Find PESD5V0R1BSFYL by Nexperia

To secure the PESD5V0R1BSFYL for your next project, conducting thorough research on current availability and pricing across various distributors is essential. A smart starting point is findchips.com, where you can effortlessly search for the PESD5V0R1BSFYL, compare current stock levels, and evaluate pricing from a range of distributors. Additionally, Findchips provides access to comparable alternatives within the category of Transient Suppressors that might be offered by Nexperia or other manufacturers, ensuring you have all necessary information to make the best decision.

Historically, the PESD5V0R1BSFYL has been available from distributors such as Avnet Asia, TME, TTI, and Mouser Electronics, among others. However, to obtain the most up-to-date information on stock availability and competitive pricing, prospective buyers are strongly encouraged to visit findchips.com.

Compare pricing for PESD5V0R1BSFYL and other Transient Suppressors / Diodes at findchips.com