Overview of PESD5V0S1UB,115 by Nexperia
The PESD5V0S1UB,115 is an electrostatic discharge (ESD) protection diode manufactured by Nexperia. This component is designed to provide an effective method for protecting sensitive electronic circuits from voltage spikes resulting from ESD events. With a clamping voltage of up to 14V and an operating voltage of 5V, this component suits various electronic applications requiring robust protection against transient voltages.
This device features a SOD-523 package style, specifically designed as a 2-pin surface-mount device (SMD). It complies with RoHS standards, ensuring that it is environmentally friendly and free from hazardous substances. The PESD5V0S1UB,115 also offers excellent power dissipation capabilities, rated at 130W, which allows it to handle high transient power without performance degradation. The material used for the diode element is silicon and operates within a temperature range of up to 150°C.
This part remains active in Nexperia’s product lifecycle and was introduced to the market on February 1, 2017. Its low breakdown voltage range (between 6.4V and 7.2V) makes it a reliable choice for applications where voltage transients must be limited. The device follows several reference standards including AEC-Q101, underlining its potential use in automotive applications, although specific automotive qualifications are currently unspecified.
Industry Applications for PESD5V0S1UB,115
The PESD5V0S1UB,115 might find various potential applications across multiple industries. Below are some examples of industries where this ESD protection diode could be particularly beneficial, along with related product examples that might use this component:
- Internet of Things (IoT): The PESD5V0S1UB,115 could be used in smart home devices, wearable technology, or connected appliances, where ESD protection is crucial to enhance reliability and durability against environmental stressors.
- Consumer Electronics: This diode might be employed in devices such as smartphones, tablets, and laptops to safeguard sensitive components like ICs and microcontrollers against ESD events, potentially prolonging device lifespan.
- Telecommunications: In communication devices, this part could be integrated to protect signal lines from voltage spikes, assisting in maintaining signal integrity in both wired and wireless communication systems.
- Transportation and Logistics: The PESD5V0S1UB,115 might be suitable for use in navigation systems or fleet management devices, where ESD protection can enhance robustness under diverse operational conditions.
- Healthcare: In medical devices, applying this diode could help protect sensitive electronic circuits, potentially averting damage from sudden voltage spikes and ensuring continuous operation during critical applications.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is an established manufacturer known for its contributions to semiconductor solutions, particularly in the field of diodes and transient suppressors. The company’s focus has been primarily on providing high-quality discrete and logic components while maintaining a commitment to environmental sustainability and performance efficiency.
The PESD5V0S1UB,115 illustrates Nexperia’s dedication to innovation in the ESD protection segment, alongside a portfolio that includes various other transient suppressors and diodes. Similar devices in their catalog may also provide comparable characteristics, ensuring a robust array of options for engineers and designers in various applications.
Research Price and Stock for PESD5V0S1UB,115 by Nexperia on Findchips.com
This part has previously been available through various distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. However, it is essential to verify current stock levels and pricing directly on Findchips to ensure accurate and up-to-date information.