Overview of PESD5V0X2UMBYL by Nexperia
The PESD5V0X2UMB, commercially known as PESD5V0X2UMBYL, is an ultra low capacitance, unidirectional double electrostatic discharge (ESD) protection diode designed for surface mounting onto circuit boards. Packaged into a small, leadless outline (DFN1006B-3, 3-pin), the device aims to protect sensitive electronic components against electrostatic discharges. Its design features include a dual common anode configuration and a zener silicon technology that operates under avalanche principles, providing robust transient voltage suppression performance.
Manufactured by Nexperia, this ESD suppressor can handle transient voltages and maintains a maximum working voltage of 5 V and a breakdown voltage between 7.5 V and 10 V. Notably, it adheres to multiple standards including AEC-Q101, IEC-60134, and others, making it suitable for automotive applications and highly demanding environments. Its packaging is also compliant with RoHS, REACH, and carries a Moisture Sensitivity Level (MSL) of 1, indicating that it can handle peak reflow temperatures of up to 260°C without degradation.
Industry Applications for PESD5V0X2UMBYL
Given its protective attributes against voltage spikes and ESD, PESD5V0X2UMBYL is potentially useful across various demanding sectors. The insights derived from its operational and environmental resilience suggest that several technological areas could benefit from integrating this robust diode into their designs:
- Automotive: This device could potentially be integrated into the control circuits of automotive systems, where robustness against harsh electrical environments is crucial. Considering its compatibility with automotive industry standards like AEC-Q101, it might help safeguard sensitive electronics against high transient voltages, thus ensuring vehicle safety and systemic stability.
- Consumer Electronics: As consumer gadgets increasingly require compact, effective protection solutions, PESD5V0X2UMBYL might be useful in protecting interfaces such as USB and HDMI ports. Its low capacitance and high ESD immunity make it suitable for high-speed signal lines without significantly impacting the integrity of the signal.
- Telecommunications: Communication devices and infrastructure could benefit from this diode, particularly in outdoor applications where equipment is exposed to unpredictably high ESD events. It could possibly safeguard communication lines and improve reliability and service continuity in these scenarios.
- Computing and Data Storage: In servers and storage devices, reliable operation is crucial. This part might help in protecting against data loss due to static charges damaging critical components, thereby enhancing data integrity and system reliability.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Nexperia
Nexperia is a leader in the field of discrete, logic, and MOSFET components, bringing years of expertise particularly in the Transient Suppressors subcategory of Diodes. With a commitment to delivering efficient, robust components suitable for high-volume production, Nexperia products like PESD5V0X2UMBYL represent their dedication to reliability and performance in circuit protection technology. Nexperia’s vast portfolio also includes various other ESD protection diodes, catering to a broad range of requirements and specifications.
Where to Find PESD5V0X2UMBYL by Nexperia
To source the PESD5V0X2UMBYL, findchips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. Although historically available from distributors like EBV Elektronik, Avnet Silica, TTI, and others, real-time availability and pricing can be found by visiting findchips.com.
Furthermore, for alternatives to PESD5V0X2UMBYL that may suit different application needs, the Transient Suppressors page on findchips.com offers a broad selection from Nexperia as well as other manufacturers.