PESD5Z3.3,115 by Nexperia

Overview of PESD5Z3.3,115 by Nexperia

PESD5Z3.3,115 is a low capacitance unidirectional electrostatic discharge (ESD) protection diode, characterized by a repetitive peak reverse voltage of 3.3 V and a power dissipation rating of 260 W. It comes in an ultra-small SOD-523 package (also known as SC-79), designed for surface mounting, with a 2-pin configuration. The part is fabricated using avalanche technology, which helps in managing the ESD strikes effectively. Such features make the PESD5Z3.3,115 an excellent choice for protecting sensitive electronic components from static electricity.

This diode is designed to clamp transient voltages at a maximum of 18V, ensuring that any excessive voltage spikes are safely managed before reaching the sensitive parts of the electronic circuit. The PESD5Z3.3,115 is manufactured by Nexperia, a notable player in the field of discrete and MOSFET components and analog & logic IC. Introduced to the market on February 1, 2017, this part remains active in production and is compliant with several industry standards, including RoHS, REACH, and the ECCN code “EAR99”.

Industry Applications for PESD5Z3.3,115

The design and capabilities of the PESD5Z3.3,115 suggest its compatibility with various industry applications, especially where low capacitance and high transient voltage suppression are crucial. Below are some industries that might benefit from the integration of these diodes:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could potentially utilize the PESD5Z3.3,115 for ESD protection on their USB and other I/O interfaces. Its low capacitance is advantageous to maintain signal integrity in high-speed applications.
  • Telecommunications: Equipment such as routers, switches, and base stations, where maintaining the integrity of signal transmission is critical, might use these diodes. The PESD5Z3.3,115 helps in shielding these devices from static charges which can be common in telecommunications environments.
  • Computing and Data Storage: For server farms and data centers, reliable ESD protection is vital for the longevity and reliability of their operations. The diode could be utilized in protecting the interface ports and sensitive nodes of these systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a global leader in the production of Transient Suppressors, diodes, and a range of other semiconductor devices. They are particularly recognized for their dedication to producing devices that offer a high degree of reliability and performance. Nexperia’s offerings in the transient suppressor diode market are diverse, with products like the PESD5Z3.3,115 serving as key components in protecting electronic circuits from electrostatic discharges.

The company focuses on devices that are efficient in terms of power use and space, aligning with the industry’s push towards miniaturization of electronic components. Nexperia products are tailored to meet the rigorous demands of a spectrum of industries, demonstrating their commitment to quality and performance.

Where to Find PESD5Z3.3,115 by Nexperia

To procure the PESD5Z3.3,115 diodes, findchips.com serves as a comprehensive resource. Here, engineers and buyers can compare pricing and current stock from an array of distributors. Historically, this part has been available through distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Future Electronics, but for the most current availability and pricing, checking Findchips is recommended.

To explore alternate Transient Suppressors that may suit different applications or requirements, Findchips is an invaluable tool. This platform also offers insights into various specifications and different manufacturer options, assisting buyers and engineers in making well-informed decisions.

Compare pricing for PESD5Z3.3,115 and other Transient Suppressors / Diodes at findchips.com