PFB1224UHE by Delta Electronics Inc

Overview of PFB1224UHE by Delta Electronics Inc.

The PFB1224UHE is a 24V DC axial fan with dimensions of 120x120x38 mm. This component is designed to provide significant airflow for cooling applications, featuring an airflow rating of 252.85 CFM (Cubic Feet per Minute) along with a noise level of 66.5 dBA. The fan operates at a rated voltage of 24 V and has a power rating of 48 W. A key aspect of the PFB1224UHE is its ball bearing design, which contributes to its longevity and stability during operation. The frame type is square and constructed from plastic, providing a lightweight yet durable solution for thermal management.

This fan is part of the electronic components subcategory of Fans/Blowers, under the broader category of Thermal Support Devices. As of this writing, the part is marked as obsolete, which may influence its availability for new projects or designs. The fan has received various approvals including CE, CSA, and UL certifications, making it suitable for a range of applications worldwide. Its operational temperature range spans from -10 °C to 60 °C, with an impressive life expectancy of around 70,000 hours.

Industry Applications for PFB1224UHE

The PFB1224UHE might find applications across various industries due to its effective cooling capabilities. Below are some potential industry use cases:

  • Industrial Automation: In settings where high power equipment generates significant heat, the PFB1224UHE could potentially be used to maintain optimal temperatures, thereby enhancing equipment reliability. Similar components are often utilized in control panels, drive boxes, and processing equipment.
  • Computing and Data Storage: This fan might be ideal for cooling server racks and data centers, where efficient airflow management is crucial. The fan’s high CFM rating could assist in preventing overheating of critical components, potentially improving the lifespan and performance of servers and storage systems.
  • Electronic Manufacturing: In production environments, the PFB1224UHE might be integrated into equipment involved in PCB assembly and testing, where consistent airflow is necessary to protect sensitive electronic components from thermal damage.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify these applications for adherence to industry standards and specific requirements. Similar fans might also be evaluated for their suitability in these applications, especially in environments where space constraints or noise levels are critical considerations.

About Delta Electronics Inc.

Delta Electronics Inc. is a manufacturer known for its commitment to providing effective thermal management solutions within the domain of Fans/Blowers as part of Thermal Support Devices. The company designs and develops various cooling solutions, including the PFB1224UHE, which is indicative of their expertise in creating reliable and efficient fans suited for multiple applications. Their products are typically recognized for their emphasis on quality, performance, and compliance with international standards.

In addition to the PFB1224UHE, Delta Electronics may offer other similar parts that cater to various cooling needs in industries such as telecommunications, renewable energy, and automotive, among others. Their broad product portfolio suggests a capacity to meet different thermal management requirements effectively.

Where to Find PFB1224UHE by Delta Electronics Inc.

PFB1224UHE, it is advisable to research purchasing options on findchips.com. This link can be utilized to explore not only the availability of this specific fan but also to discover alternate options within the category of Fans/Blowers that may be offered by Delta Electronics or other manufacturers.

Historically, the PFB1224UHE has been available at several distributors, including Neutron USA, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, it is essential to check current stock levels and pricing through findchips to ensure accurate purchasing information.

Compare pricing for PFB1224UHE and other Fans/Blowers / Thermal Support Devices at findchips.com