PFL1609-561MEW by Coilcraft Inc

Overview of PFL1609-561MEW by Coilcraft Inc.

The PFL1609-561MEW is a general-purpose inductor with a nominal inductance of 0.56 µH and a tolerance of 20%. This component falls under the Fixed Inductors subcategory within the broader category of inductors. Designed for surface-mount technology (SMT), it comes in a rectangular chip package measuring 0704, which translates to dimensions of 1.8 mm in length, 1.07 mm in width, and a height of 0.95 mm. The inductor utilizes a composite core and is designed to be halogen-free and RoHS compliant, ensuring its suitability for modern electronic applications.

Key features of the PFL1609-561MEW include a maximum rated current of 1.4 A and a direct current resistance (DCR) of 0.13 Ω. The component is shielded to minimize electromagnetic interference (EMI), making it suitable for use in sensitive electronic environments. Its self-resonant frequency is rated at 600 MHz, indicating its operational capabilities in high-frequency applications. The PFL1609-561MEW also operates efficiently within a temperature range of -40 °C to 125 °C, which enhances its versatility in various applications.

This part is currently in an active life cycle stage, indicating its continued availability and support from Coilcraft. The inductor’s construction and packaging methods are designed to optimize performance in electronic circuits, particularly those requiring power inductors.

Industry Applications for PFL1609-561MEW

The PFL1609-561MEW could find application in a range of industries due to its general-purpose design and operational specifications. Below are potential use cases across several sectors:

  • Internet of Things (IoT): The PFL1609-561MEW might be utilized in IoT devices that require efficient power management and compact design. Its small footprint and low DCR could potentially assist in improving the overall energy efficiency of wearable devices or smart sensors.
  • Telecommunications: In telecommunications equipment, this inductor could serve in power supply circuits or filtering applications where stability and minimal noise are essential. The shielding feature may help in reducing interference in communication lines.
  • Environmental Monitoring: Environmental sensors that monitor parameters such as air quality or temperature might utilize the PFL1609-561MEW. Its operational range may cater to outdoor sensor designs that are exposed to varying conditions.
  • Automotive: If compliant with automotive standards, the PFL1609-561MEW might find use in power management systems within vehicles, where it could support power supply circuits or assist in signal processing applications.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct rigorous analysis and verification to ensure adherence to specific industry standards and requirements.

About Coilcraft Inc.

Coilcraft Inc. is a manufacturer specializing in inductors, primarily focusing on providing high-quality solutions for various electronic applications. The company has a broad portfolio that includes a range of inductors such as RF inductors, power inductors, and fixed inductors like the PFL1609-561MEW. With a strong emphasis on compliance and performance, Coilcraft ensures that its products meet various international standards, which enhances their usability in sectors like automotive, telecommunications, and consumer electronics.

The company also produces a variety of similar parts that cater to similar applications, providing engineers with options tailored to their specific requirements. With ongoing support and a commitment to innovation, Coilcraft continues to be a relevant player in the inductor market.

Where to Find PFL1609-561MEW by Coilcraft Inc.

PFL1609-561MEW, it is advisable to explore options on findchips.com. This site offers an extensive database of electronic parts, allowing users to compare different distributors and obtain the most current pricing and stock levels. Historically, the PFL1609-561MEW has been available at distributors such as Coilcraft Direct, Mouser Electronics, and DigiKey. However, potential buyers should check the latest stock information as availability may vary.

Compare pricing for PFL1609-561MEW and other Fixed Inductors / Inductors at findchips.com