Overview of PGB102ST23WR by Littelfuse Inc.
The PGB102ST23WR by Littelfuse Inc. is a Transient Voltage Suppressor Diode, designed to protect sensitive electronic equipment from voltage spikes and transients. It features bidirectional functionality and is characterized by its use of silicon in a plastic package. The part is compliant with RoHS and Halogen-Free standards, evidencing its adherence to environmental and health safety in electronics. With a maximum clamping voltage of 150V and an ultra-low capacitance, this device operates effectively over a broad temperature range of -65°C to 125°C.
This transient voltage suppressor diode is packaged in a small outline SOT-23 package with three pins, making it suitable for applications where space conservation is crucial. The device’s physical properties include a plastic/epoxy package body, and it is surface mountable for streamlined assembly processes. Its terminal finish of matte tin (Sn) helps to ensure good solderability and strong connection points when mounted on circuit boards.
The PGB102ST23WR is in active part lifecycle status, indicating that it is still being produced and made available by manufacturers and distributors, which makes it a reliable choice for both new designs and replacement parts. It is listed under the EAR99 ECCN code and speed classified for moisture sensitivity at Level 1, ensuring durability during solder reflow processes including a peak reflow temperature of 260°C.
Industry Applications for PGB102ST23WR
PGB102ST23WR’s attributes such as low capacitance and robust thermal management capabilities make it a suitable choice for various applications. Here are some potential industry applications for this component:
- Consumer Electronics: Device might be used to protect sensitive components in smartphones, tablets, and other portable gadgets from voltage fluctuations, thereby extending the lifespan of these devices.
- Telecommunications: Could potentially be employed in network equipment, such as routers or modems, to protect against voltage surges in signal lines that could originate from lightning strikes or other transient events.
- Computing and Data Storage: This part could be utilized in data centers and computing networks to safeguard servers and storage devices against transient voltages, thus ensuring data integrity and continuous availability.
- Industrial Automation: In automated production lines that rely on sensitive control systems, this diode might be integrated into system designs to protect circuits from sudden electrical surges, contributing to consistent operations and minimizing downtime.
Note that these potential applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a key player in the circuit protection market, notably in the subcategory of Transient Suppressors such as PGB102ST23WR and related semiconductor products. The company specializes in developing advanced technologies to protect circuits in a broad spectrum of industries. Reliability and innovation are hallmarks of their offerings, and in the segment of Transient Voltage Suppressors, Littelfuse is committed to providing components that enhance performance while complying with stringent safety and environmental standards.
Where to Find PGB102ST23WR by Littelfuse Inc
To purchase the PGB102ST23WR, you can start by checking availability at findchips.com. Some of the distributors that have historically offered this part include Mouser Electronics, DigiKey, Future Electronics, and RS. However, it is recommended to use findchips.com to check the current stock levels and pricing across various distributors, and to find alternate parts under the category of Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers.