PGB2010402KRHF by Littelfuse Inc

Overview of PGB2010402KRHF by Littelfuse Inc.

The PGB2010402KRHF is a transient voltage suppressor (TVS) diode designed for bidirectional applications. This part is a single element silicon device, specifically optimized for protecting sensitive electronic components from voltage spikes. The diode’s operating voltage is rated at 12V, and it features a compact 0402 packaging style, making it suitable for space-constrained applications.

Manufactured by Littelfuse Inc., a company known for providing circuit protection solutions, the PGB2010402KRHF adheres to several industry standards, such as being halogen-free and compliant with the RoHS directive. This ensures that the product is environmentally friendly and aligns with modern manufacturing practices. Notably, the clamping voltage is specified at a maximum of 40V, enabling reliable suppression of overvoltage conditions while maintaining low capacitance levels, which is crucial in high-speed applications.

As of this writing, the PGB2010402KRHF is categorized in the active part life cycle, making it readily accessible for procurement. The package description indicates that it comes in a plastic body material structured to optimize performance and reliability.

Industry Applications for PGB2010402KRHF

The PGB2010402KRHF could potentially find applications across various industries due to its specialized attributes. The following are some example industry applications where this part might be beneficial:

  • Internet of Things (IoT): This part might be used in smart home devices, where it could potentially protect microcontrollers and communication interfaces from voltage transients. Its small 0402 package allows for easy integration into compact devices.
  • Environmental Monitoring: In applications involving sensors for environmental data collection, the PGB2010402KRHF could help safeguard the circuitry against electrical surges that may occur during storms or other environmental changes. Its low capacitance property would also assist in maintaining accurate readings from sensitive equipment.
  • Industrial Automation: The device could be beneficial in PLC (Programmable Logic Controller) systems, where voltage spikes from motors or other machinery might jeopardize operational integrity. The bidirectional nature of the diode helps in protecting circuits that experience fluctuating signal directions.
  • Smart Cities: In smart city applications, such as connected traffic lights or surveillance systems, the PGB2010402KRHF might act as a protective component against surges caused by lightning strikes or electrical grid fluctuations. Maintaining functionality in such systems is crucial for public safety.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the transient suppressor category might yield additional options for specific use cases.

About Littelfuse Inc.

Littelfuse Inc. specializes in circuit protection devices, including diodes, and is particularly known for its range of transient voltage suppression solutions. The company’s focus on providing robust and reliable components is evident in the design of the PGB2010402KRHF, which is part of its Pulse-Guard PGB2 series. Littelfuse’s commitment to quality and compliance is reflected in their products, which are designed to meet the evolving demands of diverse electronic applications.

In addition to the PGB2010402KRHF, Littelfuse offers a variety of similar parts within the transient suppressor category, catering to different voltage and power requirements. These components are developed to provide reliable protection for electronic circuits in various environments, ensuring longevity and efficiency.

Where to Find PGB2010402KRHF by Littelfuse Inc.

For those interested in purchasing the PGB2010402KRHF, I recommend using findchips.com to research current stock levels and pricing. This site can facilitate finding not only this specific part but also other options within the Transient Suppressors subcategory.

Historically, the PGB2010402KRHF has been available through several distributors, including:

  • Win Source Electronics
  • Ozdisan Elektronik
  • DigiKey
  • Future Electronics

Keep in mind that the availability of the PGB2010402KRHF may vary, and it is essential to check with the distributors for the most current stock and pricing information.

Compare pricing for PGB2010402KRHF and other Transient Suppressors / Diodes at findchips.com