Overview of PH2-04-UA by Adam Technologies Inc.
The PH2-04-UA is a board connector featuring four contacts distributed across two rows, classified as a male connector with a straight orientation. It is characterized by a 0.1-inch pitch, making it suitable for high-density applications where space is at a premium. The component utilizes a solder terminal for secure connections, ensuring reliable performance in various electronic assemblies. The insulator is made from black glass-filled polybutylene terephthalate, providing good mechanical and thermal stability.
Additional specifications of the PH2-04-UA include a body breadth of 0.197 inches, a body depth of 0.098 inches, and an overall length of 0.2 inches. The connector has a contact finish mating of gold over nickel, which enhances conductivity and protects against corrosion. The contact material is brass, which offers good electrical conductivity and durability. This connector maintains a contact resistance of 20 mΩ, facilitating minimal voltage drop during operation.
With a dielectric withstanding voltage rating of 1000 VAC and insulation resistance of 5 GΩ, the PH2-04-UA is designed to function effectively in demanding environments. It operates effectively within a temperature range of -55 °C to 105 °C, making it versatile across various climatic conditions.
Notably, the part is compliant with RoHS and REACH regulations, indicating that it adheres to environmental safety standards. It is currently active in the market, confirming its availability and utility in ongoing engineering projects.
Industry Applications for PH2-04-UA
The PH2-04-UA has potential applications across several industries due to its versatile characteristics. The following are some example industries where this part might be utilized:
- Consumer Electronics: The PH2-04-UA could serve as a reliable board connector in consumer electronic devices, such as smartphones or tablets. Given its compact size and efficient signal handling capabilities, it might be advantageous in devices requiring multiple connections in confined spaces.
- Robotics and Drones: In robotics applications or drones, this connector may facilitate critical connections for sensors or control systems. The ability to withstand high temperatures and its general-purpose designation might make it a candidate for use in various robotic components or drone circuitry.
- Industrial Automation: The PH2-04-UA could be suitable for industrial automation control systems, possibly linking components in machinery where robustness and reliability are essential. Its solder terminal design could support robust connections that are resistant to environmental stressors in automation settings.
- Telecommunications: This connector might find its application in telecommunications equipment, where efficient data transmission is crucial. The low contact resistance and durable materials ensure reliable connections in communication devices.
- Transportation and Logistics: With the growing integration of technology in transportation systems, the PH2-04-UA might be used in automotive applications for various electronic controllers and systems, provided it meets the required automotive standards.
It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and performance requirements.
About Adam Technologies Inc.
Adam Technologies Inc. specializes in manufacturing a wide range of connectors, focusing on quality and performance. Their commitment to producing reliable components is evident in products like the PH2-04-UA, which is part of their esteemed collection of headers and edge type connectors. This company offers numerous similar parts across their connector lines which may feature various pin counts, orientations, and materials, ensuring a solution for diverse electronic applications.
Adam Technologies Inc. places a strong emphasis on compliance with industry standards, ensuring their products meet or exceed the expectations for performance, thermal stability, and environmental safety. This focus is particularly critical when it comes to connectors used in critical applications across numerous sectors, including telecommunications, consumer electronics, and industrial automation.
Where to Find PH2-04-UA by Adam Technologies Inc.
To explore options for purchasing the PH2-04-UA, it is recommended to visit findchips.com, where you can find not only this part, but also other headers and edge type connectors that may serve as alternatives. Historical distributors for this component include:
- Powell Electronics
- Onlinecomponents.com
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
It is important to check current stock levels and pricing with these distributors, as availability may vary at the time of your inquiry.